LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HCTL HC-CZ254-3-16-Z-11.5-G0-M product image
  • HC-CZ254-3-16-Z-11.5-G0-M thumbnail 1
  • HC-CZ254-3-16-Z-11.5-G0-M thumbnail 2
  • HC-CZ254-3-16-Z-11.5-G0-M thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

HCTL HC-CZ254-3-16-Z-11.5-G0-MRoHS

Manufacturer
HCTLAsian Brands
MPN
HC-CZ254-3-16-Z-11.5-G0-M
LCSC Part #
C5377845
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
2.54mm Gold -40℃~+105℃ Brass Through Hole Through Hole,P=2.54mm Backplane Connector Housings RoHS
Datasheetpdf iconHCTL HC-CZ254-3-16-Z-11.5-G0-M
Custom CablesMOQ 1pc
In-Stock: 581
581 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8561$ 0.86
10+$ 0.6999$ 7.00
30+$ 0.6234$ 18.70
70+$ 0.5469$ 38.28
490+$ 0.5013$ 245.64
980+$ 0.4769$ 467.36
Standard Packaging70/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Backplane Connectors/Backplane Connector Housings
ManufacturerHCTL
PackagingThrough Hole,P=2.54mm
Pitch2.54mm
Contact PlatingGold
Operating Temperature-40℃~+105℃
Current Rating3A
Contact MaterialBrass
Mounting TypeThrough Hole

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging70
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.