HCTL HC-CZ254-2-16-Z-11.5-G0-M
| Manufacturer | HCTLAsian Brands |
| MPN | HC-CZ254-2-16-Z-11.5-G0-M |
| LCSC Part # | C5377837 |
| Packaging | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | 32P 2 2.54mm Gold -40℃~+105℃ Brass Through Hole Through Hole,P=2.54mm Backplane Connector Housings RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Backplane Connectors/Backplane Connector Housings | |
| Manufacturer | HCTL | |
| Packaging | Through Hole,P=2.54mm | |
| Number of Pins | 32P | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Contact Plating | Gold | |
| Operating Temperature | -40℃~+105℃ | |
| Current Rating | 3A | |
| Contact Material | Brass | |
| Mounting Type | Through Hole |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Backplane Connectors/Backplane Connector Housings | |
| Manufacturer | HCTL | |
| Packaging | Through Hole,P=2.54mm | |
| Number of Pins | 32P | |
| Number of Rows | 2 | |
| Pitch | 2.54mm |
| Type | Description | |
|---|---|---|
| Contact Plating | Gold | |
| Operating Temperature | -40℃~+105℃ | |
| Current Rating | 3A | |
| Contact Material | Brass | |
| Mounting Type | Through Hole |
Report an ErrorShow similar products (0) >
In-Stock: 998
998 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6471 | $ 0.65 |
| 10+ | $ 0.5223 | $ 5.22 |
| 30+ | $ 0.459 | $ 13.77 |
| 140+ | $ 0.3958 | $ 55.41 |
| 560+ | $ 0.3585 | $ 200.76 |
| 980+ | $ 0.339 | $ 332.22 |
Standard Packaging140/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Backplane Connectors/Backplane Connector Housings | |
| Manufacturer | HCTL | |
| Packaging | Through Hole,P=2.54mm | |
| Number of Pins | 32P | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Contact Plating | Gold | |
| Operating Temperature | -40℃~+105℃ | |
| Current Rating | 3A | |
| Contact Material | Brass | |
| Mounting Type | Through Hole |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Backplane Connectors/Backplane Connector Housings | |
| Manufacturer | HCTL | |
| Packaging | Through Hole,P=2.54mm | |
| Number of Pins | 32P | |
| Number of Rows | 2 | |
| Pitch | 2.54mm |
| Type | Description | |
|---|---|---|
| Contact Plating | Gold | |
| Operating Temperature | -40℃~+105℃ | |
| Current Rating | 3A | |
| Contact Material | Brass | |
| Mounting Type | Through Hole |
Report an ErrorShow similar products (0) >
C5377837 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



