Tokmas MBRS320T3G
| Manufacturer | TokmasAsian Brands |
| MPN | MBRS320T3G |
| LCSC Part # | C5377816 |
| Packaging | SMC |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 40V SMC |
| Datasheet | |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Tokmas | |
| Packaging | SMC | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Voltage - Forward(Vf@If) | 500mV | |
| Reverse Leakage Current (Ir) | 2mA@20V | |
| Non-Repetitive Peak Forward Surge Current | 80A | |
| Current - Rectified | 4A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Tokmas | |
| Packaging | SMC | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Voltage - Forward(Vf@If) | 500mV | |
| Reverse Leakage Current (Ir) | 2mA@20V | |
| Non-Repetitive Peak Forward Surge Current | 80A | |
| Current - Rectified | 4A |
Report an ErrorShow similar products (0) >
In-Stock: 4,010
4,010 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0535$ 0.0482 | $ 0.48 |
| 100+ | $ 0.0429$ 0.0387 | $ 3.87 |
| 300+ | $ 0.0376$ 0.0339 | $ 10.17 |
| 3,000+ | $ 0.0308$ 0.0278 | $ 83.40 |
| 6,000+ | $ 0.0276$ 0.0249 | $ 149.40 |
| 9,000+ | $ 0.026$ 0.0234 | $ 210.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Tokmas | |
| Packaging | SMC | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Voltage - Forward(Vf@If) | 500mV | |
| Reverse Leakage Current (Ir) | 2mA@20V | |
| Non-Repetitive Peak Forward Surge Current | 80A | |
| Current - Rectified | 4A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Tokmas | |
| Packaging | SMC | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Voltage - Forward(Vf@If) | 500mV | |
| Reverse Leakage Current (Ir) | 2mA@20V | |
| Non-Repetitive Peak Forward Surge Current | 80A | |
| Current - Rectified | 4A |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SL44-E3/57T | Tokmas | DO-214AB | 0 | $ 0.0761 |



