Infineon IR2233JPBF
| Manufacturer | |
| MPN | IR2233JPBF |
| LCSC Part # | C537615 |
| Packaging | PLCC-32(16.6x16.6) |
| Customer # | |
| Key Attributes | 200mA 420mA PLCC-32(16.6x16.6) Gate Drivers RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | Infineon | |
| Packaging | PLCC-32(16.6x16.6) | |
| Input Logic Level - Low | 800mV | |
| Rise Time | 90ns | |
| Low Level Delay Time | 750ns | |
| High Level Delay Time | 700ns | |
| Fall Time | 40ns | |
| Current - Output High(IOH) | 200mA | |
| Features | Enable shutdown;Dead-time control;Interleaved conduction protection | |
| Load Type | MOSFET、IGBT | |
| Quiescent Current | 4mA | |
| Input Logic Level - High | 2.2V | |
| Driven Configuration | Three Phase | |
| Current - Output Low(IOL) | 420mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | Infineon | |
| Packaging | PLCC-32(16.6x16.6) | |
| Input Logic Level - Low | 800mV | |
| Rise Time | 90ns | |
| Low Level Delay Time | 750ns | |
| High Level Delay Time | 700ns | |
| Fall Time | 40ns |
| Type | Description | |
|---|---|---|
| Current - Output High(IOH) | 200mA | |
| Features | Enable shutdown;Dead-time control;Interleaved conduction protection | |
| Load Type | MOSFET、IGBT | |
| Quiescent Current | 4mA | |
| Input Logic Level - High | 2.2V | |
| Driven Configuration | Three Phase | |
| Current - Output Low(IOL) | 420mA |
Introduction
The IR2133/IR2135/IR2233/IR2235 (J&S) are high voltage, high speed power MOSFET and IGBT driver with three independent high side and low side referenced output channels for 3-phase applications. Proprietary HVIC technology enables ruggedized monolithic construction. Logic inputs are compatible with CMOS or LSTTL outputs, down to 2.5V logic. An independent operational amplifier provides an analog feedback of bridge current via an external current sense resistor. A current trip function which terminates all six outputs can also be derived from this resistor. A shutdown function is available to terminate all six outputs. An open drain FAULT signal is provided to indicate that an over-current or undervoltage shutdown has occurred. Fault conditions are cleared with the FLT-CLR lead. The output drivers feature a high pulse current buffer stage designed for minimum driver cross-conduction. Propagation delays are matched to simplify use in high frequency applications. The floating channels can be used to drive N-channel power MOSFETs or IGBTs in the high side configuration which operates up to 600 volts or 1200 volts.
Features
- Floating channel designed for bootstrap operation Fully operational to +600V or +1200V Tolerant to negative transient voltage dV/dt immune
- Gate drive supply range from 10V/12V to 20V DC and up to 25V for transient
- Undervoltage lockout for all channels
- Over-current shut down turns off all six drivers
- Independent 3 half-bridge drivers
- Matched propagation delay for all channels
- 2.5V logic compatible
- Outputs out of phase with inputs
- All parts are also available LEAD-FREE
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 12.8506 | $ 12.85 |
| 10+ | $ 11.0872 | $ 110.87 |
| 30+ | $ 10.0138 | $ 300.41 |
| 100+ | $ 9.1128 | $ 911.28 |
Standard Packaging1134/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | Infineon | |
| Packaging | PLCC-32(16.6x16.6) | |
| Input Logic Level - Low | 800mV | |
| Rise Time | 90ns | |
| Low Level Delay Time | 750ns | |
| High Level Delay Time | 700ns | |
| Fall Time | 40ns | |
| Current - Output High(IOH) | 200mA | |
| Features | Enable shutdown;Dead-time control;Interleaved conduction protection | |
| Load Type | MOSFET、IGBT | |
| Quiescent Current | 4mA | |
| Input Logic Level - High | 2.2V | |
| Driven Configuration | Three Phase | |
| Current - Output Low(IOL) | 420mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | Infineon | |
| Packaging | PLCC-32(16.6x16.6) | |
| Input Logic Level - Low | 800mV | |
| Rise Time | 90ns | |
| Low Level Delay Time | 750ns | |
| High Level Delay Time | 700ns | |
| Fall Time | 40ns |
| Type | Description | |
|---|---|---|
| Current - Output High(IOH) | 200mA | |
| Features | Enable shutdown;Dead-time control;Interleaved conduction protection | |
| Load Type | MOSFET、IGBT | |
| Quiescent Current | 4mA | |
| Input Logic Level - High | 2.2V | |
| Driven Configuration | Three Phase | |
| Current - Output Low(IOL) | 420mA |
Introduction
The IR2133/IR2135/IR2233/IR2235 (J&S) are high voltage, high speed power MOSFET and IGBT driver with three independent high side and low side referenced output channels for 3-phase applications. Proprietary HVIC technology enables ruggedized monolithic construction. Logic inputs are compatible with CMOS or LSTTL outputs, down to 2.5V logic. An independent operational amplifier provides an analog feedback of bridge current via an external current sense resistor. A current trip function which terminates all six outputs can also be derived from this resistor. A shutdown function is available to terminate all six outputs. An open drain FAULT signal is provided to indicate that an over-current or undervoltage shutdown has occurred. Fault conditions are cleared with the FLT-CLR lead. The output drivers feature a high pulse current buffer stage designed for minimum driver cross-conduction. Propagation delays are matched to simplify use in high frequency applications. The floating channels can be used to drive N-channel power MOSFETs or IGBTs in the high side configuration which operates up to 600 volts or 1200 volts.
Features
- Floating channel designed for bootstrap operation Fully operational to +600V or +1200V Tolerant to negative transient voltage dV/dt immune
- Gate drive supply range from 10V/12V to 20V DC and up to 25V for transient
- Undervoltage lockout for all channels
- Over-current shut down turns off all six drivers
- Independent 3 half-bridge drivers
- Matched propagation delay for all channels
- 2.5V logic compatible
- Outputs out of phase with inputs
- All parts are also available LEAD-FREE
C537615 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

