Infineon IR2166PBF
| Manufacturer | |
| Mfr. Part # | IR2166PBF |
| LCSC Part # | C537598 |
| Package | PDIP-16 |
| Customer # | |
| Key Attributes | PFC & BALLAST CONTROL IC |
| Description | 39kHz~50kHz CFLController PDIP-16 Lighting, Ballast Controllers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Lighting, Ballast Controllers | |
| Manufacturer | Infineon | |
| Package | PDIP-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
1
1
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.6242 | $ 5.62 |
10+ | $ 4.8449 | $ 48.45 |
30+ | $ 4.3823 | $ 131.47 |
100+ | $ 3.915 | $ 391.50 |
500+ | $ 3.6998 | $ 1849.90 |
1,500+ | $ 3.603 | $ 5404.50 |
Standard Packaging 1500/Full
Tube | ||
Better price for more quantity?
$