LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
70% OFF
Slkor SLPESD3V3L2BT product image
  • SLPESD3V3L2BT thumbnail 1
  • SLPESD3V3L2BT thumbnail 2
  • SLPESD3V3L2BT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Slkor SLPESD3V3L2BT

Manufacturer
SlkorAsian Brands
MPN
SLPESD3V3L2BT
LCSC Part #
C5375301
Packaging
SOT-23
Customer #
Key Attributes
TVS DIODE 3.3VWM 13VC SOT-23
Datasheetpdf iconSlkor SLPESD3V3L2BT
Alternative Parts1
In-Stock: 410
410 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0504$ 0.0152$ 0.15
100+$ 0.0403$ 0.0121$ 1.21
300+$ 0.0353$ 0.0106$ 3.18
3,000+$ 0.0303$ 0.0091$ 27.30
6,000+$ 0.0273$ 0.0082$ 49.20
9,000+$ 0.0257$ 0.0078$ 70.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerSlkor
PackagingSOT-23
Clamping Voltage13V
Peak Pulse Power Dissipation (Ppp)350W@8/20us
Number of Channels2
Voltage - Breakdown4V
typeTVS
PolarityBidirectional
Reverse Leakage Current (Ir)20uA
Reverse Stand-Off Voltage (Vrwm)3.3V

Introduction

AI Translation

The SLPESD3V3 L2BTSeries is designed for applications requiring transient overvoltage protection capability. They are intended for use in voltage and ESD sensitive equipment such as computers, printers, business machines, communication systems, medical equipment and other applications. These devices are ideal for situations where board space is at a premium. This series has been specifically designed to protect sensitive components which are connected to power, data and transmission lines from overvoltage caused by ESD (electrostatic discharge), CDE (Cable Discharge Events), and EFT (electrical fast transients).

Features

AI Translation
  • IEC61000-4-2 (ESD) ±15kV (air), ±8kV (contact)
  • IEC61000-4-4 (EFT) 40A (5/50μs)
  • 350 Watts Peak Pulse Power per (tp=8/20μs)
  • Protects two bidirectional lines
  • Low clamping voltage
  • Working voltages: 3.3V
  • Low leakage current

Applications

AI Translation
  • Cell Phone Handsets and Accessories
  • Microprocessor based equipment
  • Personal Digital Assistants (PDA’s)
  • Notebooks, Desktops, and Servers
  • Portable Instrumentation
  • Networking and Telecom
  • Serial and Parallel Ports
  • Peripherals

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SM03SlkorSOT-23920$0.0127 $0.0422