LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XCH MUR2060CT product image
Images for reference only

XCH MUR2060CTRoHS

Manufacturer
XCHAsian Brands
MPN
MUR2060CT
LCSC Part #
C5375272
Packaging
TO-220AB
Customer #
Key Attributes
Diode 600V 20A TO-220AB
Datasheetpdf iconXCH MUR2060CT
In-Stock: 18
18 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4665$ 0.47
10+$ 0.3887$ 3.89
50+$ 0.3554$ 17.77
100+$ 0.3138$ 31.38
500+$ 0.2953$ 147.65
1,000+$ 0.2841$ 284.10
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerXCH
PackagingTO-220AB
Reverse Recovery Time (trr)35ns
Diode Configuration1 Independent
Operating Junction Temperature Range-55℃~+150℃
Voltage - DC Reverse (Vr) (Max)600V
Pd - Power Dissipation-
Voltage - Forward(Vf@If)1.6V
Reverse Leakage Current (Ir)1uA
Non-Repetitive Peak Forward Surge Current150A
Current - Rectified20A