LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XCH MUR2040CT product image
Images for reference only

XCH MUR2040CTRoHS

Manufacturer
XCHAsian Brands
MPN
MUR2040CT
LCSC Part #
C5375271
Packaging
TO-220AB
Customer #
Key Attributes
Diode 400V 20A TO-220AB
Datasheetpdf iconXCH MUR2040CT
In-Stock: 7
7 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4228$ 0.42
10+$ 0.3483$ 3.48
50+$ 0.3163$ 15.82
100+$ 0.2765$ 27.65
500+$ 0.2587$ 129.35
1,000+$ 0.2481$ 248.10
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerXCH
PackagingTO-220AB
Reverse Recovery Time (trr)35ns
Diode Configuration-
Operating Junction Temperature Range-55℃~+150℃
Voltage - DC Reverse (Vr) (Max)400V
Pd - Power Dissipation-
Voltage - Forward(Vf@If)1.4V
Reverse Leakage Current (Ir)1uA
Non-Repetitive Peak Forward Surge Current150A
Current - Rectified20A