Amphenol AT60-202-16141
| Manufacturer | |
| MPN | AT60-202-16141 |
| LCSC Part # | C5374862 |
| Packaging | - |
| Customer # | |
| Key Attributes | PIN, SOLID, SIZE 16, 16-20 AWG, AT & AHD-9 SERIES |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Contacts/Multi Purpose | |
| Manufacturer | Amphenol | |
| Packaging | - | |
| Current Rating | 13A |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Contacts/Multi Purpose | |
| Manufacturer | Amphenol |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Current Rating | 13A |
Report an ErrorShow similar products (0) >
In-Stock: 130
130 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4915 | $ 0.49 |
| 10+ | $ 0.4072 | $ 4.07 |
| 30+ | $ 0.3699 | $ 11.10 |
| 100+ | $ 0.3245 | $ 32.45 |
| 500+ | $ 0.305 | $ 152.50 |
| 1,000+ | $ 0.292 | $ 292.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Contacts/Multi Purpose | |
| Manufacturer | Amphenol | |
| Packaging | - | |
| Current Rating | 13A |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Contacts/Multi Purpose | |
| Manufacturer | Amphenol |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Current Rating | 13A |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



