LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
BHFUSE BSMD1206-010-30V product image
  • BSMD1206-010-30V thumbnail 1
  • BSMD1206-010-30V thumbnail 2
  • BSMD1206-010-30V thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BHFUSE BSMD1206-010-30VRoHS

Manufacturer
BHFUSEAsian Brands
MPN
BSMD1206-010-30V
LCSC Part #
C5373977
Packaging
1206
Customer #
Key Attributes
PTC RESET FUSE 30V 100mA 1206
Datasheetpdf iconBHFUSE BSMD1206-010-30V
In-Stock: 20,340
20,340 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0462$ 0.0416$ 0.42
100+$ 0.0357$ 0.0322$ 3.22
300+$ 0.0305$ 0.0275$ 8.25
1,000+$ 0.0266$ 0.0240$ 24.00
3,500+$ 0.0234$ 0.0211$ 73.85
10,500+$ 0.0218$ 0.0197$ 206.85
Standard Packaging3500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerBHFUSE
Packaging1206
Operating Temperature-40℃~+85℃
Voltage - Max30V
Hold Current100mA
Pitch-
Current - Max40A
Power Dissipation600mW
Trip Current250mA
Height1.2mm
Length3.6mm
Width1.9mm
Time to Trip(Max)500ms
Resistance @ 25℃1.6Ω
Resistance - Post Trip (R1) (Max)15Ω

Features

AI Translation
  • Size 0.12 x 0.06 inch / 3.2 x 1.6 mm
  • RoHS compliant, lead-free and halogen-free
  • Fast response to fault current
  • Low resistance
  • Low profile
  • Compatible with high temperature solders

Applications

AI Translation
  • Computer, Mobile phones, Multimedia
  • Automotive, Industrial controls, Telephony and broadband
  • Game machines, Portable electronics, Battery