LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HCTL HC-JN254-2-12-Z product image
  • HC-JN254-2-12-Z thumbnail 1
  • HC-JN254-2-12-Z thumbnail 2
  • HC-JN254-2-12-Z thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCTL HC-JN254-2-12-ZRoHS

Manufacturer
HCTLAsian Brands
MPN
HC-JN254-2-12-Z
LCSC Part #
C5372869
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
CONN IDC HEADER TH 24POS 2.54mm
Datasheetpdf iconHCTL HC-JN254-2-12-Z
Custom CablesMOQ 1pc
In-Stock: 2,710
2,710 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2502$ 1.25
50+$ 0.1977$ 9.89
140+$ 0.1752$ 24.53
560+$ 0.1472$ 82.43
2,520+$ 0.1347$ 339.44
5,040+$ 0.1272$ 641.09
Standard Packaging140/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount
ManufacturerHCTL
PackagingThrough Hole,P=2.54mm
Number of Positions or Pins2x12P
Voltage Rating-
Number of Rows2
Row spacing2.54mm
Operating Temperature-40℃~+105℃
Connector TypeIDC Header
Number of PINs Per Row12
Contact PlatingGold
Pitch2.54mm
Current Rating3A
Contact MaterialBrass
Mounting TypeThrough Hole

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.