HCTL PZ127-2-05-Z
| Manufacturer | HCTLAsian Brands |
| MPN | PZ127-2-05-Z |
| LCSC Part # | C5372809 |
| Packaging | Through Hole,P=1.27mm |
| Customer # | |
| Key Attributes | CONN HEADER 10POS 1.27mm DUAL ROW TH |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | HCTL | |
| Packaging | Through Hole,P=1.27mm | |
| Voltage Rating (Max) | 500V | |
| Contact Material | Brass | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Circluar Pins/Square Pins | Pin Header | |
| Current Rating | 1A | |
| Insulation Height | 1mm | |
| Mounting Type | Through Hole | |
| Length of Mating Pin | 3.8mm | |
| Length of End Connection Pin | 2.4mm | |
| Contact Plating | - | |
| Number of PINs | 10P | |
| Operating Temperature | -40℃~+105℃ | |
| Color | Black | |
| Row Spacing | 1.27mm | |
| Pin Structure | 2x5P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | HCTL | |
| Packaging | Through Hole,P=1.27mm | |
| Voltage Rating (Max) | 500V | |
| Contact Material | Brass | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Circluar Pins/Square Pins | Pin Header | |
| Current Rating | 1A | |
| Insulation Height | 1mm |
| Type | Description | |
|---|---|---|
| Mounting Type | Through Hole | |
| Length of Mating Pin | 3.8mm | |
| Length of End Connection Pin | 2.4mm | |
| Contact Plating | - | |
| Number of PINs | 10P | |
| Operating Temperature | -40℃~+105℃ | |
| Color | Black | |
| Row Spacing | 1.27mm | |
| Pin Structure | 2x5P |
Report an ErrorShow similar products (0) >
In-Stock: 1,735
1,735 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1261 | $ 0.63 |
| 50+ | $ 0.1 | $ 5.00 |
| 150+ | $ 0.0869 | $ 13.04 |
| 1,000+ | $ 0.0799 | $ 79.90 |
| 2,000+ | $ 0.072 | $ 144.00 |
| 5,000+ | $ 0.0681 | $ 340.50 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | HCTL | |
| Packaging | Through Hole,P=1.27mm | |
| Voltage Rating (Max) | 500V | |
| Contact Material | Brass | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Circluar Pins/Square Pins | Pin Header | |
| Current Rating | 1A | |
| Insulation Height | 1mm | |
| Mounting Type | Through Hole | |
| Length of Mating Pin | 3.8mm | |
| Length of End Connection Pin | 2.4mm | |
| Contact Plating | - | |
| Number of PINs | 10P | |
| Operating Temperature | -40℃~+105℃ | |
| Color | Black | |
| Row Spacing | 1.27mm | |
| Pin Structure | 2x5P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | HCTL | |
| Packaging | Through Hole,P=1.27mm | |
| Voltage Rating (Max) | 500V | |
| Contact Material | Brass | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Circluar Pins/Square Pins | Pin Header | |
| Current Rating | 1A | |
| Insulation Height | 1mm |
| Type | Description | |
|---|---|---|
| Mounting Type | Through Hole | |
| Length of Mating Pin | 3.8mm | |
| Length of End Connection Pin | 2.4mm | |
| Contact Plating | - | |
| Number of PINs | 10P | |
| Operating Temperature | -40℃~+105℃ | |
| Color | Black | |
| Row Spacing | 1.27mm | |
| Pin Structure | 2x5P |
Report an ErrorShow similar products (0) >
C5372809 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



