Hangzhou Ruimeng Tech MS2575T
| Manufacturer | Hangzhou Ruimeng TechAsian Brands |
| MPN | MS2575T |
| LCSC Part # | C5372115 |
| Packaging | TSSOP16 |
| Customer # | |
| Key Attributes | 3V~5.5V Receiver TSSOP16 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Hangzhou Ruimeng Tech | |
| Packaging | TSSOP16 | |
| Voltage - Supply | 3V~5.5V | |
| Type | Receiver | |
| Data Rate | - | |
| Number of Nodes | - | |
| Operating Temperature | -40℃~+125℃ | |
| ESD Protect | ±20kV | |
| Number of Drivers | - | |
| Duplex | - | |
| Features | Enable shutdown | |
| Number of Receivers | 4 | |
| Quiescent Supply Current | 950uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Hangzhou Ruimeng Tech | |
| Packaging | TSSOP16 | |
| Voltage - Supply | 3V~5.5V | |
| Type | Receiver | |
| Data Rate | - | |
| Number of Nodes | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| ESD Protect | ±20kV | |
| Number of Drivers | - | |
| Duplex | - | |
| Features | Enable shutdown | |
| Number of Receivers | 4 | |
| Quiescent Supply Current | 950uA |
Introduction
MS2575/MS2575T is a low-power quad differential line receiver designed for balanced or unbalanced digital data transmission. All four receivers feature enable functionality with both active-high and active-low selectable inputs. The three-state outputs can be directly connected to bus-organized systems. The device incorporates a failsafe design that maintains a high output state when the inputs are open-circuited.
Features
- Compliant with or exceeds ANSI TIA/EIA-422-B, TIA/EIA-423-B, and ITU Recommendations V.10 and V.11
- Low power consumption
- ±7V common-mode range with ±200mV sensitivity
- Typical input hysteresis: 80mV
- Supply voltage range: 3.0V ~ 5.5V
- Three-state outputs
- Integrated input fail-safe circuitry
- Available in SOP16 and TSSOP16 packages
Applications
- Automotive reliability applications
- Factory automation
- ATM and banknote counting machines
- Smart grid
- AC and servo motor drives
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7762 | $ 0.78 |
| 10+ | $ 0.6226 | $ 6.23 |
| 30+ | $ 0.5466 | $ 16.40 |
| 100+ | $ 0.4706 | $ 47.06 |
| 500+ | $ 0.4253 | $ 212.65 |
| 1,000+ | $ 0.4011 | $ 401.10 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Hangzhou Ruimeng Tech | |
| Packaging | TSSOP16 | |
| Voltage - Supply | 3V~5.5V | |
| Type | Receiver | |
| Data Rate | - | |
| Number of Nodes | - | |
| Operating Temperature | -40℃~+125℃ | |
| ESD Protect | ±20kV | |
| Number of Drivers | - | |
| Duplex | - | |
| Features | Enable shutdown | |
| Number of Receivers | 4 | |
| Quiescent Supply Current | 950uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Hangzhou Ruimeng Tech | |
| Packaging | TSSOP16 | |
| Voltage - Supply | 3V~5.5V | |
| Type | Receiver | |
| Data Rate | - | |
| Number of Nodes | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| ESD Protect | ±20kV | |
| Number of Drivers | - | |
| Duplex | - | |
| Features | Enable shutdown | |
| Number of Receivers | 4 | |
| Quiescent Supply Current | 950uA |
Introduction
MS2575/MS2575T is a low-power quad differential line receiver designed for balanced or unbalanced digital data transmission. All four receivers feature enable functionality with both active-high and active-low selectable inputs. The three-state outputs can be directly connected to bus-organized systems. The device incorporates a failsafe design that maintains a high output state when the inputs are open-circuited.
Features
- Compliant with or exceeds ANSI TIA/EIA-422-B, TIA/EIA-423-B, and ITU Recommendations V.10 and V.11
- Low power consumption
- ±7V common-mode range with ±200mV sensitivity
- Typical input hysteresis: 80mV
- Supply voltage range: 3.0V ~ 5.5V
- Three-state outputs
- Integrated input fail-safe circuitry
- Available in SOP16 and TSSOP16 packages
Applications
- Automotive reliability applications
- Factory automation
- ATM and banknote counting machines
- Smart grid
- AC and servo motor drives
C5372115 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



