LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Hangzhou Ruimeng Tech MS2583 product image
  • MS2583 thumbnail 1
  • MS2583 thumbnail 2
  • MS2583 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Hangzhou Ruimeng Tech MS2583RoHS

Manufacturer
MPN
MS2583
LCSC Part #
C5372043
Packaging
SOP-8
Customer #
Key Attributes
Low Power, 5Mbps, RS-422 Interface Circuit
Datasheetpdf iconHangzhou Ruimeng Tech MS2583
In-Stock: 639
639 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8713$ 0.87
10+$ 0.7032$ 7.03
30+$ 0.6207$ 18.62
100+$ 0.5367$ 53.67
500+$ 0.4866$ 243.30
1,000+$ 0.4607$ 460.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerHangzhou Ruimeng Tech
PackagingSOP-8
TypeReceiver
Voltage - Supply2.5V~5.5V
Data Rate5Mbps
Operating Temperature-40℃~+125℃
Number of Nodes128
ESD Protect±15kV
Number of Drivers1
FeaturesLow-power mode;Thermal shutdown protection
Number of Receivers1
Quiescent Supply Current300uA

Introduction

AI Translation

MS2583/MS2583M is a low-power, 5Mbps, high-ESD RS-422 communication interface circuit. In receive mode, current consumption is approximately 0.3mA. The A/B pins feature ±15kV ESD protection with no self-oscillation. When output short-circuit overcurrent causes excessive junction temperature, the internal thermal shutdown circuit activates, disabling the output and entering a high-impedance state.

Features

AI Translation
  • SOP8
  • Low power consumption: receive mode 300μA (5V)
  • ESD protection: Z/Y, A/B pins ±15kV (HBM)
  • Maximum bus connections: 128
  • Data rate: up to 5Mbps
  • Fully compatible with other RS-422 ICs

Applications

AI Translation
  • Industrial automation
  • Electric meters, water meters, etc.
  • Heating, ventilation and air conditioning (HVAC) systems
  • Process control, motion control RS422 interface