LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Hangzhou Ruimeng Tech MS5188N product image
  • MS5188N thumbnail 1
  • MS5188N thumbnail 2
  • MS5188N thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Hangzhou Ruimeng Tech MS5188NRoHS

Manufacturer
MPN
MS5188N
LCSC Part #
C5372037
Packaging
QFN20
Customer #
Key Attributes
8 SPI 4.5V~5.5V QFN20 ADCs/DACs - Special Purpose RoHS
Datasheetpdf iconHangzhou Ruimeng Tech MS5188N
In-Stock: 46
46 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 8.3247$ 8.32
10+$ 7.0841$ 70.84
30+$ 6.4361$ 193.08
100+$ 5.8027$ 580.27
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose
ManufacturerHangzhou Ruimeng Tech
PackagingQFN20
FeaturesBipolar input;Built-in reference source;Built-in temperature sensor;Digital filtering
Number of Channels8
Operating Temperature-40℃~+125℃
InterfaceSPI
ChipType-
DNL (LSB)0.5LSB
Voltage - Supply4.5V~5.5V
Quiescent Current200nA
ADC architectureSAR
Integral non - linearity0.5LSB;1.5LSB
Resolution (Bits)500000Hz;16

Introduction

AI Translation

MS5188N is an 8-channel, 16-bit, charge redistribution successive approximation ADC operating from a single supply. The device integrates all components required for a multichannel, low-power data acquisition system, including a no-missing-code true 16-bit SAR ADC, an 8-channel low-crosstalk multiplexer configurable for single-ended (with or without reference ground), differential, or bipolar inputs, an internal low-drift voltage reference (4.096V) with buffer, a temperature sensor, an optional single-pole filter, and a sequencer particularly useful for sequential continuous sampling across multiple channels. MS5188N supports configuration register writes and conversion result reads via a simple SPI interface, which uses a separate supply (VIO) that can be set to match the host logic level. Power consumption scales proportionally with conversion rate. MS5188N is available in a compact QFN20 package and operates over a temperature range of -40°C to +125°C.

Features

AI Translation
  • 16-bit no missing code resolution
  • Integrated multiplexer: 8 selectable input configurations
  • Supports unipolar and bipolar inputs, single-ended and differential inputs
  • INL (using external 2.048V reference): typical ±0.5LSB, maximum ±1.5LSB
  • Dynamic range: 92dB
  • SINAD (using external 2.048V reference, 20kHz): 92dB
  • Analog input range: 0 to VREF (VREF up to VDD)
  • Multiple reference options: internal 2.5V or 4.096V, or external reference
  • Integrated internal temperature sensor
  • Integrated channel sequencer
  • Single-supply operation: 5.0V, logic supply: 1.8V to 5.0V
  • Serial interface: compatible with SPI, MICROWIRE, QSPI, and DSP
  • Power consumption: 7.5mW (5V, 100kSPS), 23mW (5V, 500kSPS)
  • Standby current: 200nA (5V)

Applications

AI Translation
  • Multi-channel system monitoring
  • Battery-powered devices
  • Medical equipment
  • Data acquisition
  • Instrumentation