LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Hangzhou Ruimeng Tech MS9930T product image
  • MS9930T thumbnail 1
  • MS9930T thumbnail 2
  • MS9930T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Hangzhou Ruimeng Tech MS9930TRoHS

Manufacturer
MPN
MS9930T
LCSC Part #
C5371401
Packaging
TSSOP-30
Customer #
Key Attributes
Battery management chip for 3 to 10 lithium or lithium phosphate batteries
Datasheetpdf iconHangzhou Ruimeng Tech MS9930T
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.8658$ 1.87
10+$ 1.5787$ 15.79
30+$ 1.3994$ 41.98
100+$ 1.2153$ 121.53
500+$ 1.1328$ 566.40
1,000+$ 1.0964$ 1096.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Battery Management
ManufacturerHangzhou Ruimeng Tech
PackagingTSSOP-30
Operating Temperature-40℃~+85℃
InterfaceI2C
Quiescent Current720nA
0V Battery Charge-
Operating Voltage7.5V~25V
Type of BatteryLithium Battery;LiFePO4 Battery
FeaturesOvercurrent Protection;Short-Circuit Protection;Overvoltage protection;Under-voltage lockout;Cell balancing;Battery temperature monitoring
The Chip TypeProtection IC;Monitoring IC
Charge Current - Max-
Balance Current5mA

Introduction

AI Translation

The MS99x0T series analog front-end (AFE) ICs include two models: MS9920T and MS9930T. The MS9920T supports up to 5 cells in series, while the MS9930T supports up to 10 cells in series. Via I2C, a host controller can use the MS99x0T to implement battery pack management functions, including monitoring (cell voltage, pack current, pack temperature), protection (charge/discharge FET control), and cell balancing. Various battery chemistries such as lithium-ion and LiFePO₄ are supported. The MS99x0T series operates over a temperature range of -40°C to 85°C.

Features

AI Translation
  • Internal ADC measures battery voltage, die temperature, and ambient temperature
  • Dedicated internal ADC measures battery pack current (coulomb counter)
  • Direct support for up to three thermistors (103AT)
  • Overcurrent in discharge (OCD), short-circuit in discharge (SCD)
  • Overvoltage (OV), undervoltage (UV)
  • Secondary protector fault detection
  • I2C interface
  • Integrated cell balancing FET
  • Charge and discharge low-side N-channel FET drivers
  • Alert interrupt for host MCU
  • Default 3.3V output regulator, configurable to 2.5V
  • High supply voltage rating: MS9920T/MS9930T rated at 36V/72V respectively
  • Random battery connection tolerance

Applications

AI Translation
  • Light electric vehicles
  • Power tools and garden tools
  • Backup battery units
  • Wireless base station backup systems
  • Industrial battery packs