Hangzhou Ruimeng Tech MS3122
| Manufacturer | Hangzhou Ruimeng TechAsian Brands |
| MPN | MS3122 |
| LCSC Part # | C5371367 |
| Packaging | eTSSOP16 |
| Customer # | |
| Key Attributes | 2V~7V eTSSOP16 Motor Drivers, Controllers RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | Hangzhou Ruimeng Tech | |
| Packaging | eTSSOP16 | |
| Number of H-bridges | 2 | |
| Features | Active braking function | |
| Technology | - | |
| Voltage - Supply | 2V~7V | |
| Interface | - | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 5nA | |
| Output Current | 1A | |
| Peak Current | 1.2A | |
| RDS(on) | 520mΩ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | Hangzhou Ruimeng Tech | |
| Packaging | eTSSOP16 | |
| Number of H-bridges | 2 | |
| Features | Active braking function | |
| Technology | - | |
| Voltage - Supply | 2V~7V |
| Type | Description | |
|---|---|---|
| Interface | - | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 5nA | |
| Output Current | 1A | |
| Peak Current | 1.2A | |
| RDS(on) | 520mΩ |
Introduction
MS3122 is a dual-channel full-bridge driver IC that provides an integrated motor drive solution for cameras, consumer products, toys, and other low-voltage or battery-powered motion control applications. The output driver stage consists of N-channel DMOS transistors with an integrated charge pump to generate the required gate voltage. The device delivers up to 1A output current, operating over a motor supply voltage range of 1.8V to 12V and a logic supply voltage range of 2V to 7V. MS3122 features a PWM input interface compatible with industry-standard devices, and integrates functions such as undervoltage protection and over-temperature protection.
Features
- Dual-channel H-bridge motor driver for DC motors or other loads
- Low on-resistance (high-side + low-side): 520mΩ at 1A drive current
- Independent power supplies: motor supply voltage 1.8V~12V, logic supply voltage 2V~7V
- Interface type: PWM input mode
- Over-temperature protection and undervoltage protection
- Low-current sleep mode support
Applications
- Cameras
- Digital SLR lenses
- Consumer products
- Toys
- Robotics
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5759 | $ 0.58 |
| 10+ | $ 0.464 | $ 4.64 |
| 30+ | $ 0.4072 | $ 12.22 |
| 100+ | $ 0.352 | $ 35.20 |
| 500+ | $ 0.3196 | $ 159.80 |
| 1,000+ | $ 0.3018 | $ 301.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | Hangzhou Ruimeng Tech | |
| Packaging | eTSSOP16 | |
| Number of H-bridges | 2 | |
| Features | Active braking function | |
| Technology | - | |
| Voltage - Supply | 2V~7V | |
| Interface | - | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 5nA | |
| Output Current | 1A | |
| Peak Current | 1.2A | |
| RDS(on) | 520mΩ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | Hangzhou Ruimeng Tech | |
| Packaging | eTSSOP16 | |
| Number of H-bridges | 2 | |
| Features | Active braking function | |
| Technology | - | |
| Voltage - Supply | 2V~7V |
| Type | Description | |
|---|---|---|
| Interface | - | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 5nA | |
| Output Current | 1A | |
| Peak Current | 1.2A | |
| RDS(on) | 520mΩ |
Introduction
MS3122 is a dual-channel full-bridge driver IC that provides an integrated motor drive solution for cameras, consumer products, toys, and other low-voltage or battery-powered motion control applications. The output driver stage consists of N-channel DMOS transistors with an integrated charge pump to generate the required gate voltage. The device delivers up to 1A output current, operating over a motor supply voltage range of 1.8V to 12V and a logic supply voltage range of 2V to 7V. MS3122 features a PWM input interface compatible with industry-standard devices, and integrates functions such as undervoltage protection and over-temperature protection.
Features
- Dual-channel H-bridge motor driver for DC motors or other loads
- Low on-resistance (high-side + low-side): 520mΩ at 1A drive current
- Independent power supplies: motor supply voltage 1.8V~12V, logic supply voltage 2V~7V
- Interface type: PWM input mode
- Over-temperature protection and undervoltage protection
- Low-current sleep mode support
Applications
- Cameras
- Digital SLR lenses
- Consumer products
- Toys
- Robotics
C5371367 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



