Hangzhou Ruimeng Tech MSR025
| Manufacturer | Hangzhou Ruimeng TechAsian Brands |
| MPN | MSR025 |
| LCSC Part # | C5371291 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | Low temperature drift and low power consumption voltage reference |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | Hangzhou Ruimeng Tech | |
| Packaging | SOT-23-5 | |
| Quiescent Current | 800uA | |
| Output Voltage | 2.5V | |
| Tolerance | ±0.05% | |
| Voltage - Supply | 2.65V~5.5V | |
| Minimum Cathode Current for Regulation | - | |
| Reference Type | - | |
| Noise - 1/10Hz to 10Hz | 20uVp-p | |
| Output Current | 300uA | |
| Features | - | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Fixed | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | Hangzhou Ruimeng Tech | |
| Packaging | SOT-23-5 | |
| Quiescent Current | 800uA | |
| Output Voltage | 2.5V | |
| Tolerance | ±0.05% | |
| Voltage - Supply | 2.65V~5.5V | |
| Minimum Cathode Current for Regulation | - |
| Type | Description | |
|---|---|---|
| Reference Type | - | |
| Noise - 1/10Hz to 10Hz | 20uVp-p | |
| Output Current | 300uA | |
| Features | - | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Fixed | |
| Operating Temperature | -40℃~+125℃ |
Introduction
MSR015/MSR025 are low temperature drift, low power, high precision CMOS voltage references featuring ±0.05% initial accuracy and low power consumption. The devices' low output voltage hysteresis and low long-term output voltage drift further enhance stability and system reliability. In addition, their small package size and low operating current make them ideal for portable and battery-powered applications. The MSR015/MSR025 are available in SOT23-5 package and operate over a temperature range of -40°C to 125°C.
Features
- Initial accuracy: ±0.05% (max)
- Operating temperature range: -40°C to +125°C
- Output current: ±0.3mA
- Quiescent current: 800μA@5V
- MSR015 supply voltage: 2.5V to 5.5V
- MSR025 supply voltage: 2.65V to 5.5V
- SOT23-5 package
Applications
- Precision data acquisition systems
- Portable, battery-powered devices
- Industrial instrumentation
- Test equipment and power monitoring
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.5653 | $ 3.57 |
| 10+ | $ 3.0409 | $ 30.41 |
| 30+ | $ 2.7298 | $ 81.89 |
| 100+ | $ 2.4154 | $ 241.54 |
| 500+ | $ 2.2705 | $ 1135.25 |
| 1,000+ | $ 2.2037 | $ 2203.70 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | Hangzhou Ruimeng Tech | |
| Packaging | SOT-23-5 | |
| Quiescent Current | 800uA | |
| Output Voltage | 2.5V | |
| Tolerance | ±0.05% | |
| Voltage - Supply | 2.65V~5.5V | |
| Minimum Cathode Current for Regulation | - | |
| Reference Type | - | |
| Noise - 1/10Hz to 10Hz | 20uVp-p | |
| Output Current | 300uA | |
| Features | - | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Fixed | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | Hangzhou Ruimeng Tech | |
| Packaging | SOT-23-5 | |
| Quiescent Current | 800uA | |
| Output Voltage | 2.5V | |
| Tolerance | ±0.05% | |
| Voltage - Supply | 2.65V~5.5V | |
| Minimum Cathode Current for Regulation | - |
| Type | Description | |
|---|---|---|
| Reference Type | - | |
| Noise - 1/10Hz to 10Hz | 20uVp-p | |
| Output Current | 300uA | |
| Features | - | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Fixed | |
| Operating Temperature | -40℃~+125℃ |
Introduction
MSR015/MSR025 are low temperature drift, low power, high precision CMOS voltage references featuring ±0.05% initial accuracy and low power consumption. The devices' low output voltage hysteresis and low long-term output voltage drift further enhance stability and system reliability. In addition, their small package size and low operating current make them ideal for portable and battery-powered applications. The MSR015/MSR025 are available in SOT23-5 package and operate over a temperature range of -40°C to 125°C.
Features
- Initial accuracy: ±0.05% (max)
- Operating temperature range: -40°C to +125°C
- Output current: ±0.3mA
- Quiescent current: 800μA@5V
- MSR015 supply voltage: 2.5V to 5.5V
- MSR025 supply voltage: 2.65V to 5.5V
- SOT23-5 package
Applications
- Precision data acquisition systems
- Portable, battery-powered devices
- Industrial instrumentation
- Test equipment and power monitoring
C5371291 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



