LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC TPLP5907MFX-3.3 product image
  • TPLP5907MFX-3.3 thumbnail 1
  • TPLP5907MFX-3.3 thumbnail 2
  • TPLP5907MFX-3.3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC TPLP5907MFX-3.3RoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
TPLP5907MFX-3.3
LCSC Part #
C5370990
Packaging
SOT-23-5
Customer #
Key Attributes
300mA 2uA High PSRR Voltage Regulator
Datasheetpdf iconTECH PUBLIC TPLP5907MFX-3.3
In-Stock: 250,800
250,800 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0983$ 0.49
50+$ 0.0854$ 4.27
150+$ 0.0789$ 11.84
500+$ 0.074$ 37.00
3,000+$ 0.0701$ 210.30
6,000+$ 0.0682$ 409.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTECH PUBLIC
PackagingSOT-23-5
Output Voltage3.3V
Number of Outputs1
Operating Temperature-
Supply Current (Iq)2uA
Output ConfigurationPositive
Operating Voltage5.5V
Output Current300mA
FeaturesEnable control;Over Current Protection;Thermal shutdown;Output discharge
Output TypeFixed

Introduction

AI Translation

The Devices is a low-dropout (LDO) voltage regulator with enable function that operates from a 1.2V to 5.5V supply. It provides up to 300mA of output current in miniaturized packaging.

Features

AI Translation
  • 2μA Ground Current at no Load
  • ±2% Output Accuracy
  • 300mA Output Current
  • 10nA Disable Current (by option)
  • Wide Operating Input Voltage Range: 1.2V to 5.5V
  • Dropout Voltage: 0.18V at 300mA (Vout = 3.3V)
  • Support Fixed Output Voltage 1.2V, 1.5V, 1.6V, 1.8V, 2.5V, 2.8V, 3.0V, 3.3V
  • Stable with Ceramic or Tantalum Capacitor
  • Current Limit Protection
  • Over-Temperature Protection
  • SOT23-5 Package

Applications

AI Translation
  • Portable, Battery Powered Equipment
  • Low Power Microcontrollers
  • Laptop, Palmtops and PDAs
  • Wireless Communication Equipment
  • Audio/Video Equipment