LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC TPSPX3819M5-L-3-3 product image
  • TPSPX3819M5-L-3-3 thumbnail 1
  • TPSPX3819M5-L-3-3 thumbnail 2
  • TPSPX3819M5-L-3-3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC TPSPX3819M5-L-3-3RoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
TPSPX3819M5-L-3-3
LCSC Part #
C5370980
Packaging
SOT-23-5
Customer #
Key Attributes
20V,500mA,5uA,High PSRR Voltage Regulator
Datasheetpdf iconTECH PUBLIC TPSPX3819M5-L-3-3
In-Stock: 83,165
83,165 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0943$ 0.47
50+$ 0.0759$ 3.80
150+$ 0.0658$ 9.87
500+$ 0.0597$ 29.85
6,000+$ 0.0515$ 309.00
9,000+$ 0.0507$ 456.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTECH PUBLIC
PackagingSOT-23-5
Output Voltage3.3V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)5uA
Output ConfigurationPositive
Output Current500mA
Operating Voltage20V
FeaturesEnable control;Over Current Protection;Thermal shutdown
Output TypeFixed

Introduction

AI Translation

The Devices is a lowdropout (LDO) voltage regulators with enable function offering the benefits of high input voltage, low-dropout voltage, low-power consumption, and miniaturized packaging. The features of low quiescent current as low as 5.0 μA and zero disable current is ideal for powering the battery equipment to a longer service life. The Devices is stable with the ceramic output capacitor over its wide input range from 2V to 20V and the entire range of output load current.

Features

AI Translation
  • 5.0 μA Ground Current at no Load
  • ±2% Output Accuracy
  • 500 mA Output Current
  • Wide Operating Input Voltage Range: 2V to 18V
  • Dropout Voltage: 0.35V at 100mA (VOUT = 5V)
  • Support Fixed Output Voltage 1.8V, 2.5V, 3.0V, 3.3V, 5.0V
  • Stable with Ceramic or Tantalum Capacitor
  • Current Limit Protection
  • Over-Temperature Protection
  • SOT-23-5 Package

Applications

AI Translation
  • Portable, Battery Powered Equipment
  • Low Power Microcontrollers
  • Laptop, Palmtops and PDAs
  • Wireless Communication Equipment
  • Audio/Video Equipment
  • Car Navigation Systems
  • Industrial Controls
  • Weighting Scales
  • Meters
  • Home Automation