FANGCHENG FC-SLF1813-251-6A-LF
| Manufacturer | FANGCHENGAsian Brands |
| MPN | FC-SLF1813-251-6A-LF |
| LCSC Part # | C5370927 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 250uH 20mΩ 2 Through Hole Common Mode Chokes RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | FANGCHENG | |
| Packaging | Through Hole | |
| Inductance @ Frequency | 250uH | |
| DC Resistance(DCR) | 20mΩ | |
| Insulation Resistance(IR) | 100MΩ | |
| Number of Lines | 2 | |
| Voltage Rating | 85V;285V | |
| Impedance @ Frequency | - | |
| Voltage Withstand | 3.75kV | |
| Current Rating | 6A | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | FANGCHENG | |
| Packaging | Through Hole | |
| Inductance @ Frequency | 250uH | |
| DC Resistance(DCR) | 20mΩ | |
| Insulation Resistance(IR) | 100MΩ |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Voltage Rating | 85V;285V | |
| Impedance @ Frequency | - | |
| Voltage Withstand | 3.75kV | |
| Current Rating | 6A | |
| Operating Temperature | -40℃~+125℃ |
Report an ErrorShow similar products (0) >
In-Stock: 37
37 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1333 | $ 1.13 |
| 10+ | $ 0.9372 | $ 9.37 |
| 30+ | $ 0.8298 | $ 24.89 |
| 120+ | $ 0.7083 | $ 85.00 |
| 480+ | $ 0.6539 | $ 313.87 |
| 960+ | $ 0.6305 | $ 605.28 |
Standard Packaging120/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | FANGCHENG | |
| Packaging | Through Hole | |
| Inductance @ Frequency | 250uH | |
| DC Resistance(DCR) | 20mΩ | |
| Insulation Resistance(IR) | 100MΩ | |
| Number of Lines | 2 | |
| Voltage Rating | 85V;285V | |
| Impedance @ Frequency | - | |
| Voltage Withstand | 3.75kV | |
| Current Rating | 6A | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | FANGCHENG | |
| Packaging | Through Hole | |
| Inductance @ Frequency | 250uH | |
| DC Resistance(DCR) | 20mΩ | |
| Insulation Resistance(IR) | 100MΩ |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Voltage Rating | 85V;285V | |
| Impedance @ Frequency | - | |
| Voltage Withstand | 3.75kV | |
| Current Rating | 6A | |
| Operating Temperature | -40℃~+125℃ |
Report an ErrorShow similar products (0) >
C5370927 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



