Infineon IPN70R2K0P7S
| Manufacturer | |
| MPN | IPN70R2K0P7S |
| LCSC Part # | C537092 |
| Packaging | SOT-223 |
| Customer # | |
| Key Attributes | MOSFET N-CH 700V 2A SOT-223 |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | SOT-223 | |
| Operating Temperature | -40℃~+150℃ | |
| Configuration | - | |
| Drain to Source Voltage | 700V | |
| Output Capacitance(Coss) | - | |
| Current - Continuous Drain(Id) | 2A | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 6W | |
| Reverse Transfer Capacitance (Crss@Vds) | - | |
| RDS(on) | 1.64Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 130pF | |
| Gate Charge(Qg) | 3.8nC@10V | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | SOT-223 | |
| Operating Temperature | -40℃~+150℃ | |
| Configuration | - | |
| Drain to Source Voltage | 700V | |
| Output Capacitance(Coss) | - | |
| Current - Continuous Drain(Id) | 2A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 6W | |
| Reverse Transfer Capacitance (Crss@Vds) | - | |
| RDS(on) | 1.64Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 130pF | |
| Gate Charge(Qg) | 3.8nC@10V | |
| Type | - |
Introduction
CoolMOS is a revolutionary technology for high voltage power MOSFETs, designed according to the superjunction (SJ) principle. The latest CoolMOS P7 is an optimized platform tailored to target cost sensitive applications in consumer markets such as charger, adapter, lighting, TV, etc. The new series provides all the benefits of a fast switching Superjunction MOSFET, combined with an excellent price/performance ratio and state of the art ease-of-use level. The technology meets highest efficiency standards and supports high power density, enabling customers going towards very slim designs.
Features
- Extremely low losses due to very low FOM RDS(on)*Qg and RDS(on)*Eoss
- Excellent thermal behavior
- Integrated ESD protection diode
- Low switching losses (Eoss)
- Product validation acc. JEDEC Standard
Applications
- Flyback topologies used in Chargers
- Adapters
- Lighting Applications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5573 | $ 0.56 |
| 10+ | $ 0.4549 | $ 4.55 |
| 30+ | $ 0.4127 | $ 12.38 |
| 100+ | $ 0.3575 | $ 35.75 |
| 500+ | $ 0.3331 | $ 166.55 |
| 1,000+ | $ 0.3185 | $ 318.50 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | SOT-223 | |
| Operating Temperature | -40℃~+150℃ | |
| Configuration | - | |
| Drain to Source Voltage | 700V | |
| Output Capacitance(Coss) | - | |
| Current - Continuous Drain(Id) | 2A | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 6W | |
| Reverse Transfer Capacitance (Crss@Vds) | - | |
| RDS(on) | 1.64Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 130pF | |
| Gate Charge(Qg) | 3.8nC@10V | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | SOT-223 | |
| Operating Temperature | -40℃~+150℃ | |
| Configuration | - | |
| Drain to Source Voltage | 700V | |
| Output Capacitance(Coss) | - | |
| Current - Continuous Drain(Id) | 2A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 6W | |
| Reverse Transfer Capacitance (Crss@Vds) | - | |
| RDS(on) | 1.64Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 130pF | |
| Gate Charge(Qg) | 3.8nC@10V | |
| Type | - |
Introduction
CoolMOS is a revolutionary technology for high voltage power MOSFETs, designed according to the superjunction (SJ) principle. The latest CoolMOS P7 is an optimized platform tailored to target cost sensitive applications in consumer markets such as charger, adapter, lighting, TV, etc. The new series provides all the benefits of a fast switching Superjunction MOSFET, combined with an excellent price/performance ratio and state of the art ease-of-use level. The technology meets highest efficiency standards and supports high power density, enabling customers going towards very slim designs.
Features
- Extremely low losses due to very low FOM RDS(on)*Qg and RDS(on)*Eoss
- Excellent thermal behavior
- Integrated ESD protection diode
- Low switching losses (Eoss)
- Product validation acc. JEDEC Standard
Applications
- Flyback topologies used in Chargers
- Adapters
- Lighting Applications
C537092 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



