Infineon IPL65R1K5C6S
| Manufacturer | |
| MPN | IPL65R1K5C6S |
| LCSC Part # | C537047 |
| Packaging | TSON-8 |
| Customer # | |
| Key Attributes | 650V 3A 3.5V 26.6W 1.5Ω@10V 1 N-channel TSON-8 Single FETs, MOSFETs RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TSON-8 | |
| Drain to Source Voltage | 650V | |
| Current - Continuous Drain(Id) | 3A | |
| Gate Threshold Voltage (Vgs(th)) | 3.5V | |
| Pd - Power Dissipation | 26.6W | |
| RDS(on) | 1.5Ω@10V | |
| Number | 1 N-channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TSON-8 | |
| Drain to Source Voltage | 650V | |
| Current - Continuous Drain(Id) | 3A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 3.5V | |
| Pd - Power Dissipation | 26.6W | |
| RDS(on) | 1.5Ω@10V | |
| Number | 1 N-channel |
Introduction
CoolMOS™ is a revolutionary technology for high-voltage power MOSFETs, designed based on the Super Junction (SJ) principle. The CoolMOS™ C6 series combines the expertise of a leading SJ MOSFET supplier with best-in-class innovation. The offered devices deliver all the advantages of fast-switching SJ MOSFETs without compromising ease of use. Extremely low switching losses and conduction losses make switching applications more efficient, compact, lightweight, and thermally optimized.
Features
- Extremely low losses due to ultra-low figure of merit Rdson×Qg and Eoss
- Excellent commutation ruggedness
- Easy to use/drive
- Lead-free plating, halogen-free molding compound
- Compliant with JEDEC (J-STD20 and JESD22) industrial application standards
Applications
- Power Factor Correction (PFC) stage, hard-switching PWM stage, and resonant-switching PWM stage, e.g. for PC power supplies, adapters, LCD and plasma TVs, lighting, servers, telecom, and UPS.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.289 | $ 1.29 |
| 200+ | $ 0.4995 | $ 99.90 |
| 500+ | $ 0.482 | $ 241.00 |
| 1,000+ | $ 0.4725 | $ 472.50 |
Standard Packaging5000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TSON-8 | |
| Drain to Source Voltage | 650V | |
| Current - Continuous Drain(Id) | 3A | |
| Gate Threshold Voltage (Vgs(th)) | 3.5V | |
| Pd - Power Dissipation | 26.6W | |
| RDS(on) | 1.5Ω@10V | |
| Number | 1 N-channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TSON-8 | |
| Drain to Source Voltage | 650V | |
| Current - Continuous Drain(Id) | 3A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 3.5V | |
| Pd - Power Dissipation | 26.6W | |
| RDS(on) | 1.5Ω@10V | |
| Number | 1 N-channel |
Introduction
CoolMOS™ is a revolutionary technology for high-voltage power MOSFETs, designed based on the Super Junction (SJ) principle. The CoolMOS™ C6 series combines the expertise of a leading SJ MOSFET supplier with best-in-class innovation. The offered devices deliver all the advantages of fast-switching SJ MOSFETs without compromising ease of use. Extremely low switching losses and conduction losses make switching applications more efficient, compact, lightweight, and thermally optimized.
Features
- Extremely low losses due to ultra-low figure of merit Rdson×Qg and Eoss
- Excellent commutation ruggedness
- Easy to use/drive
- Lead-free plating, halogen-free molding compound
- Compliant with JEDEC (J-STD20 and JESD22) industrial application standards
Applications
- Power Factor Correction (PFC) stage, hard-switching PWM stage, and resonant-switching PWM stage, e.g. for PC power supplies, adapters, LCD and plasma TVs, lighting, servers, telecom, and UPS.
C537047 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| IPLK80R2K0P7ATMA1 | Infineon | TDSON-8 | 16 | $ 3.0976 | ||
| IPLK70R900P7ATMA1 | Infineon | TDSON-8 | 10 | $ 3.0598 | ||
| STL18N65M2 | ST | VDFN-8-Power | 692 | $ 1.2134 | ||
| STL7N80K5 | ST | VDFN-8-Power | 25 | $ 3.3387 | ||
| STL7LN80K5 | ST | VDFN-8-Power | 25 | $ 3.3455 | ||
| STL11N65M5 | ST | VDFN-8-Power | 10 | $ 5.3516 | ||
| STL15N65M5 | ST | VDFN-8-Power | 739 | $ 2.9049 | ||
| STL13N65M2 | ST | VDFN-8-Power | 0 | $ 3.0722 | ||
| STL33N65M2 | ST | VDFN-8-Power | 0 | $ 2.4695 | ||
| STL7LN65K5AG | ST | PowerVDFN-8 | 0 | $ 5.488 |

