kangshen DS-08-K-T
| Manufacturer | kangshenAsian Brands |
| MPN | DS-08-K-T |
| LCSC Part # | C5370246 |
| Packaging | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | SWITCH DIP SPST 25mA 24V |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 7 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | kangshen | |
| Packaging | Through Hole,P=2.54mm | |
| Voltage Rating | 24V | |
| Number of Positions | 8 | |
| Color | Black | |
| Current Rating | 25mA | |
| Circuit | SPST | |
| Operating Life | 3,000 Cycles | |
| Type | Slide, Rocked | |
| Termination Style | PC Pin | |
| Lead Pitch | 2.54mm | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | kangshen | |
| Packaging | Through Hole,P=2.54mm | |
| Voltage Rating | 24V | |
| Number of Positions | 8 | |
| Color | Black | |
| Current Rating | 25mA |
| Type | Description | |
|---|---|---|
| Circuit | SPST | |
| Operating Life | 3,000 Cycles | |
| Type | Slide, Rocked | |
| Termination Style | PC Pin | |
| Lead Pitch | 2.54mm | |
| Operating Temperature | -30℃~+85℃ |
Report an ErrorShow similar products (0) >
In-Stock: 22
22 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4897 | $ 0.49 |
| 10+ | $ 0.3841 | $ 3.84 |
| 22+ | $ 0.3393 | $ 7.46 |
| 110+ | $ 0.2833 | $ 31.16 |
| 506+ | $ 0.2577 | $ 130.40 |
| 990+ | $ 0.2433 | $ 240.87 |
Standard Packaging22/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | kangshen | |
| Packaging | Through Hole,P=2.54mm | |
| Voltage Rating | 24V | |
| Number of Positions | 8 | |
| Color | Black | |
| Current Rating | 25mA | |
| Circuit | SPST | |
| Operating Life | 3,000 Cycles | |
| Type | Slide, Rocked | |
| Termination Style | PC Pin | |
| Lead Pitch | 2.54mm | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | kangshen | |
| Packaging | Through Hole,P=2.54mm | |
| Voltage Rating | 24V | |
| Number of Positions | 8 | |
| Color | Black | |
| Current Rating | 25mA |
| Type | Description | |
|---|---|---|
| Circuit | SPST | |
| Operating Life | 3,000 Cycles | |
| Type | Slide, Rocked | |
| Termination Style | PC Pin | |
| Lead Pitch | 2.54mm | |
| Operating Temperature | -30℃~+85℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| DA-08-K-T | kangshen | Through Hole,P=2.54mm | 17 | $ 0.7198 | ||
| DSIC08LHGET | kangshen | Through Hole,P=2.54mm | 1,253 | $0.5706 $0.6484 | ||
| DA-08-B-T | kangshen | Through Hole,P=2.54mm | 37 | $ 0.74 | ||
| DSIC08THGET | kangshen | Through Hole,P=2.54mm | 18 | $0.6218 $0.7315 | ||
| DS-08-R-T | kangshen | Through Hole,P=2.54mm | 2,780 | $0.3143 $0.3416 | ||
| DS-08-B-T | kangshen | Through Hole,P=2.54mm | 567 | $ 0.3328 | ||
| DA-08-R-T | kangshen | Through Hole,P=2.54mm | 26 | $ 0.7675 |



