LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
G-Switch GT-A2001WRD2-107SBT01 product image
Images for reference only

G-Switch GT-A2001WRD2-107SBT01RoHS

Manufacturer
G-SwitchAsian Brands
MPN
GT-A2001WRD2-107SBT01
LCSC Part #
C53699829
Packaging
Through Hole,Right Angle,P=2mm
Customer #
Key Attributes
PH 100V 7 1 2mm 2A Right Angle 7P -25℃~+85℃ Tin maize-yellow 1x7P Through Hole,Right Angle,P=2mm Headers, Male Pins RoHS
Datasheetpdf iconG-Switch GT-A2001WRD2-107SBT01
Custom CablesMOQ 1pc
Alternative Parts1
In-Stock: 1,000
1,000 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1585$ 0.79
50+$ 0.1254$ 6.27
150+$ 0.1112$ 16.68
1,000+$ 0.0935$ 93.50
2,000+$ 0.0856$ 171.20
5,000+$ 0.0809$ 404.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerG-Switch
PackagingThrough Hole,Right Angle,P=2mm
Reference SeriesPH
Voltage Rating (Max)100V
Contact MaterialBrass
Number of PINs Per Row7
Number of Rows1
Pitch2mm
Current Rating2A
Flame Retardant RatingUL94V-0
Mounting TypeRight Angle
Number of PINs7P
Operating Temperature-25℃~+85℃
Contact PlatingTin
Plastic MaterialLCP
Colormaize-yellow
Pin Structure1x7P

Features

AI Translation
  • Rated Current: 2.0A AC/DC
  • Rated Voltage: 100V AC/DC
  • Withstanding Voltage: 800V AC
  • Contact Resistance: 10mΩ max.
  • Insulation Resistance: 1000MΩ min.
  • Durability: 30 cycles
  • Withdrawal Force: 1.20kgf min. per pin
  • Operating Temperature Range: -25°C ~ +85°C

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
GT-A2001WRD-107WBT02G-SwitchThrough Hole,Right Angle,P=2mm1,000$ 0.0639

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.