LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BXCONN RJ45-8P8C-D-11 product image
  • RJ45-8P8C-D-11 thumbnail 1
  • RJ45-8P8C-D-11 thumbnail 2
  • RJ45-8P8C-D-11 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BXCONN RJ45-8P8C-D-11RoHS

Manufacturer
BXCONNAsian Brands
MPN
RJ45-8P8C-D-11
LCSC Part #
C53699807
Packaging
Through Hole
Customer #
Key Attributes
RJ45 Jack Shielded 1 Right Angle With LED Through Hole Modular/Ethernet Connector Adapters RoHS
Datasheetpdf iconBXCONN RJ45-8P8C-D-11
Custom CablesMOQ 1pc
In-Stock: 90
90 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3953$ 0.40
10+$ 0.3127$ 3.13
30+$ 0.277$ 8.31
100+$ 0.2333$ 23.33
500+$ 0.2139$ 106.95
1,000+$ 0.2025$ 202.50
Standard Packaging100/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Modular Connectors/Modular/Ethernet Connector Adapters
ManufacturerBXCONN
PackagingThrough Hole
Connector TypeRJ45 Jack
ShieldingShielded
Number of Ports1
Mounting TypeRight Angle
Supplementary FeaturesHarpoon Contact (Plastic)
LEDWith LED

Features

AI Translation
  • Housing material: Glass-filled polyester UL94V-0
  • Contact material: Phosphor bronze, diameter 0.46mm
  • Plating: Flash gold over nickel
  • Shield: Brass, thickness 0.20mm, nickel-plated
  • Rated voltage: 125V AC RMS
  • Rated current: 1.5A
  • Contact resistance: 40mΩ max
  • Insulation resistance: 500MΩ min at 100V DC
  • Dielectric withstanding voltage: 500V AC RMS, 50Hz, 1 minute
  • Durability: 750 cycles min
  • Insertion/withdrawal force: 2.24kgf max
  • Storage temperature: -40℃ ~ +85℃
  • Operating temperature: -40℃ ~ +85℃
  • PCB layout tolerance: ±0.05

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.