LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
YLPTEC URA2412LD-30WR3 product image
  • URA2412LD-30WR3 thumbnail 1
  • URA2412LD-30WR3 thumbnail 2
  • URA2412LD-30WR3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YLPTEC URA2412LD-30WR3

Manufacturer
YLPTECAsian Brands
MPN
URA2412LD-30WR3
LCSC Part #
C5369830
Packaging
DIP,50.8x25.4mm
Customer #
Key Attributes
30W DC/DC power module with ultra-wide range input, high conversion efficiency and multiple protection functions
Datasheetpdf iconYLPTEC URA2412LD-30WR3
RoHS Compliance1 documents available
In-Stock: 107
107 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 15.2659$ 12.9761$ 12.98
10+$ 14.5443$ 12.3627$ 123.63
40+$ 13.2938$ 11.2998$ 451.99
100+$ 12.2032$ 10.3728$ 1037.28
Standard Packaging20/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerYLPTEC
PackagingDIP,50.8x25.4mm
Output Voltage±12V
Ripple Noise50mVp-p
Operating Temperature-40℃~+85℃
Voltage - Supply9V~36V
Capacitive Load(Max)1250uF
Number of Outputs2
Iout1.25A
Height12mm
Frequency - Switching250kHz
Isolation Voltage(Vrms)1.5kV
Output Power30W
Conversion Efficiency89%
FeaturesUnder Voltage Protection;Short Circuit Protection;Over Current Protection;Overvoltage protection
Length50.8mm
Width25.4mm

Features

AI Translation
  • Ultra-wide input range (4:1), 30W output
  • Conversion efficiency 91% (Typ)
  • Isolation voltage 1500Vdc
  • Ultra-low standby power: 0.036W (Typ)
  • Ultra-fast startup: 1mS (Typ)
  • Operating temperature range: -40°C to +85°C
  • Input undervoltage, output short-circuit, overcurrent, overvoltage protection
  • Metal enclosure, low output ripple
  • Industry-standard pinout, DIP PCB mounting

Applications

AI Translation
  • Medical & Industrial Control
  • Power Instrumentation