YLPTEC URA2424YMD-10WR3
| Manufacturer | YLPTECAsian Brands |
| MPN | URA2424YMD-10WR3 |
| LCSC Part # | C5369749 |
| Packaging | DIP,25.4x25.4mm |
| Customer # | |
| Key Attributes | DC/DC power module, 10W, ultra-wide voltage input, isolated and regulated single/dual output |
| Datasheet | |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | DIP,25.4x25.4mm | |
| Output Voltage | ±24V | |
| Ripple Noise | 50mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 9V~36V | |
| Capacitive Load(Max) | 100uF | |
| Number of Outputs | 2 | |
| Iout | 208mA | |
| Height | 11mm | |
| Frequency - Switching | 250kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Output Power | 10W | |
| Conversion Efficiency | 87% | |
| Features | Under Voltage Protection;Short Circuit Protection;Over Current Protection | |
| Length | 25.4mm | |
| Width | 25.4mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | DIP,25.4x25.4mm | |
| Output Voltage | ±24V | |
| Ripple Noise | 50mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 9V~36V | |
| Capacitive Load(Max) | 100uF | |
| Number of Outputs | 2 |
| Type | Description | |
|---|---|---|
| Iout | 208mA | |
| Height | 11mm | |
| Frequency - Switching | 250kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Output Power | 10W | |
| Conversion Efficiency | 87% | |
| Features | Under Voltage Protection;Short Circuit Protection;Over Current Protection | |
| Length | 25.4mm | |
| Width | 25.4mm |
Introduction
10W, Ultra-Wide Voltage Input, Isolated Regulated Single/Dual Output, DIP Package, DC-DC Module Power Supply. The URB_YMD-10WR3 & URA_YMD-10WR3 series delivers 10W output power, 4:1 wide input voltage range, up to 91% efficiency, 1500VDC reinforced isolation voltage, operating temperature range of -40°C ~ +85°C, with input under-voltage protection, over-current and short-circuit protection, and bare board compliance with CISPR32/EN55032 CLASS A.
Features
- Ultra-wide input range (4:1), 10W output
- Conversion efficiency 91% (typical)
- Isolation voltage 1500Vdc
- Ultra-low standby power: 0.036W (typical)
- Ultra-fast startup: 1mS (typical)
- Operating temperature range: -40°C ~ +85°C
- Input undervoltage, output short-circuit, overcurrent protection
- Metal enclosure, low output ripple
Applications
Medical, industrial control, power, instrumentation, communications, railway, and other fields
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 9.6643$ 8.2147 | $ 8.21 |
| 10+ | $ 8.3815$ 7.1243 | $ 71.24 |
| 40+ | $ 7.6003$ 6.4603 | $ 258.41 |
| 80+ | $ 6.9446$ 5.9030 | $ 472.24 |
Standard Packaging40/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | DIP,25.4x25.4mm | |
| Output Voltage | ±24V | |
| Ripple Noise | 50mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 9V~36V | |
| Capacitive Load(Max) | 100uF | |
| Number of Outputs | 2 | |
| Iout | 208mA | |
| Height | 11mm | |
| Frequency - Switching | 250kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Output Power | 10W | |
| Conversion Efficiency | 87% | |
| Features | Under Voltage Protection;Short Circuit Protection;Over Current Protection | |
| Length | 25.4mm | |
| Width | 25.4mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | DIP,25.4x25.4mm | |
| Output Voltage | ±24V | |
| Ripple Noise | 50mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 9V~36V | |
| Capacitive Load(Max) | 100uF | |
| Number of Outputs | 2 |
| Type | Description | |
|---|---|---|
| Iout | 208mA | |
| Height | 11mm | |
| Frequency - Switching | 250kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Output Power | 10W | |
| Conversion Efficiency | 87% | |
| Features | Under Voltage Protection;Short Circuit Protection;Over Current Protection | |
| Length | 25.4mm | |
| Width | 25.4mm |
Introduction
10W, Ultra-Wide Voltage Input, Isolated Regulated Single/Dual Output, DIP Package, DC-DC Module Power Supply. The URB_YMD-10WR3 & URA_YMD-10WR3 series delivers 10W output power, 4:1 wide input voltage range, up to 91% efficiency, 1500VDC reinforced isolation voltage, operating temperature range of -40°C ~ +85°C, with input under-voltage protection, over-current and short-circuit protection, and bare board compliance with CISPR32/EN55032 CLASS A.
Features
- Ultra-wide input range (4:1), 10W output
- Conversion efficiency 91% (typical)
- Isolation voltage 1500Vdc
- Ultra-low standby power: 0.036W (typical)
- Ultra-fast startup: 1mS (typical)
- Operating temperature range: -40°C ~ +85°C
- Input undervoltage, output short-circuit, overcurrent protection
- Metal enclosure, low output ripple
Applications
Medical, industrial control, power, instrumentation, communications, railway, and other fields
C5369749 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| URA2424YMD-20WR3 | YLPTEC | DIP,25.4x25.4mm | 48 | $15.4145 $18.1347 |



