YLPTEC VRB1205YMD-6WR3
| Manufacturer | YLPTECAsian Brands |
| MPN | VRB1205YMD-6WR3 |
| LCSC Part # | C5369699 |
| Packaging | DIP,25.4x25.4mm |
| Customer # | |
| Key Attributes | 6W wide-voltage input isolated regulated single/dual-output DC/DC power supply module |
| Datasheet | |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | DIP,25.4x25.4mm | |
| Output Voltage | 5V | |
| Ripple Noise | 50mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 9V~18V | |
| Capacitive Load(Max) | 2200uF | |
| Number of Outputs | 1 | |
| Iout | 1.2A | |
| Height | 11mm | |
| Frequency - Switching | 250kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Output Power | 6W | |
| Conversion Efficiency | 78% | |
| Features | Under Voltage Protection;Overvoltage protection;Over Current Protection;Short Circuit Protection | |
| Length | 25.4mm | |
| Width | 25.4mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | DIP,25.4x25.4mm | |
| Output Voltage | 5V | |
| Ripple Noise | 50mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 9V~18V | |
| Capacitive Load(Max) | 2200uF | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Iout | 1.2A | |
| Height | 11mm | |
| Frequency - Switching | 250kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Output Power | 6W | |
| Conversion Efficiency | 78% | |
| Features | Under Voltage Protection;Overvoltage protection;Over Current Protection;Short Circuit Protection | |
| Length | 25.4mm | |
| Width | 25.4mm |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
VR(A)B_YMD-6WR3 series features 6W output power, 2:1 wide input voltage range, up to 84% efficiency, 1500VDC isolation voltage, operating temperature range of -40°C to +85°C, with input under-voltage protection, output over-voltage, over-current, and short-circuit protection. Meets CISPR32/EN55032/CLASS A without additional filtering.
Features
AI Translation
- Wide-range input (2:1), 6W output
- Conversion efficiency 84% (Typ)
- Isolation voltage 1500Vdc
- Standby power consumption: 0.3W (Typ)
- Fast startup: 100ms (Typ)
- Operating temperature range: -40°C to +85°C
- Output short-circuit, overcurrent, overvoltage protection
- Metal housing, low output ripple
- Industry-standard pinout, DIP PCB mounting
Applications
AI Translation
- Medical & Industrial Control
- Instrumentation
- Communications
- Railway
In-Stock: 523
523 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.5673 | $ 4.57 |
| 10+ | $ 3.8717 | $ 38.72 |
| 40+ | $ 3.4572 | $ 138.29 |
| 80+ | $ 3.0379 | $ 243.03 |
| 400+ | $ 2.8444 | $ 1137.76 |
| 1,000+ | $ 2.7583 | $ 2758.30 |
Standard Packaging40/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | DIP,25.4x25.4mm | |
| Output Voltage | 5V | |
| Ripple Noise | 50mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 9V~18V | |
| Capacitive Load(Max) | 2200uF | |
| Number of Outputs | 1 | |
| Iout | 1.2A | |
| Height | 11mm | |
| Frequency - Switching | 250kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Output Power | 6W | |
| Conversion Efficiency | 78% | |
| Features | Under Voltage Protection;Overvoltage protection;Over Current Protection;Short Circuit Protection | |
| Length | 25.4mm | |
| Width | 25.4mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | DIP,25.4x25.4mm | |
| Output Voltage | 5V | |
| Ripple Noise | 50mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 9V~18V | |
| Capacitive Load(Max) | 2200uF | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Iout | 1.2A | |
| Height | 11mm | |
| Frequency - Switching | 250kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Output Power | 6W | |
| Conversion Efficiency | 78% | |
| Features | Under Voltage Protection;Overvoltage protection;Over Current Protection;Short Circuit Protection | |
| Length | 25.4mm | |
| Width | 25.4mm |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
VR(A)B_YMD-6WR3 series features 6W output power, 2:1 wide input voltage range, up to 84% efficiency, 1500VDC isolation voltage, operating temperature range of -40°C to +85°C, with input under-voltage protection, output over-voltage, over-current, and short-circuit protection. Meets CISPR32/EN55032/CLASS A without additional filtering.
Features
AI Translation
- Wide-range input (2:1), 6W output
- Conversion efficiency 84% (Typ)
- Isolation voltage 1500Vdc
- Standby power consumption: 0.3W (Typ)
- Fast startup: 100ms (Typ)
- Operating temperature range: -40°C to +85°C
- Output short-circuit, overcurrent, overvoltage protection
- Metal housing, low output ripple
- Industry-standard pinout, DIP PCB mounting
Applications
AI Translation
- Medical & Industrial Control
- Instrumentation
- Communications
- Railway
C5369699 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| VRB1205YMD-10WR3 | YLPTEC | DIP,25.4x25.4mm | 120 | $ 6.589 | ||
| VRB1205YMD-15WR3 | YLPTEC | DIP,25.4x25.4mm | 118 | $ 12.1364 | ||
| VRB1205YMD-20WR3 | YLPTEC | DIP,25.4x25.4mm | 142 | $10.3831 $12.2154 | ||
| VRB1205YMD-5WR3 | YLPTEC | DIP,25.4x25.4mm | 33 | $ 5.7713 |



