Infineon IPI076N15N5
| Manufacturer | |
| MPN | IPI076N15N5 |
| LCSC Part # | C536968 |
| Packaging | TO-262-3 |
| Customer # | |
| Key Attributes | 150V 112A 4.6V 214W 7.6mΩ@10V 1 N-channel TO-262-3 Single FETs, MOSFETs RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-262-3 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 150V | |
| Current - Continuous Drain(Id) | 112A | |
| Gate Threshold Voltage (Vgs(th)) | 4.6V | |
| Pd - Power Dissipation | 214W | |
| Reverse Transfer Capacitance (Crss@Vds) | 37pF | |
| RDS(on) | 7.6mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.7nF | |
| Gate Charge(Qg) | 61nC@75V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-262-3 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 150V | |
| Current - Continuous Drain(Id) | 112A | |
| Gate Threshold Voltage (Vgs(th)) | 4.6V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 214W | |
| Reverse Transfer Capacitance (Crss@Vds) | 37pF | |
| RDS(on) | 7.6mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.7nF | |
| Gate Charge(Qg) | 61nC@75V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Excellent gate charge × on-resistance RDS(on) product (figure of merit FOM)
- Ultra-low on-resistance RDS(on)
- Ultra-low reverse recovery charge (Qrr)
- Operating temperature up to 175 °C
- Lead-free lead finish; RoHS compliant
- JEDEC qualified for target applications
- Ideal for high-frequency switching and synchronous rectification
- Halogen-free per IEC61249-2-21
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.785 | $ 5.79 |
| 200+ | $ 2.2391 | $ 447.82 |
| 500+ | $ 2.1601 | $ 1080.05 |
| 1,000+ | $ 2.1222 | $ 2122.20 |
Standard Packaging500/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-262-3 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 150V | |
| Current - Continuous Drain(Id) | 112A | |
| Gate Threshold Voltage (Vgs(th)) | 4.6V | |
| Pd - Power Dissipation | 214W | |
| Reverse Transfer Capacitance (Crss@Vds) | 37pF | |
| RDS(on) | 7.6mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.7nF | |
| Gate Charge(Qg) | 61nC@75V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-262-3 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 150V | |
| Current - Continuous Drain(Id) | 112A | |
| Gate Threshold Voltage (Vgs(th)) | 4.6V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 214W | |
| Reverse Transfer Capacitance (Crss@Vds) | 37pF | |
| RDS(on) | 7.6mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.7nF | |
| Gate Charge(Qg) | 61nC@75V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Excellent gate charge × on-resistance RDS(on) product (figure of merit FOM)
- Ultra-low on-resistance RDS(on)
- Ultra-low reverse recovery charge (Qrr)
- Operating temperature up to 175 °C
- Lead-free lead finish; RoHS compliant
- JEDEC qualified for target applications
- Ideal for high-frequency switching and synchronous rectification
- Halogen-free per IEC61249-2-21
C536968 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| IPI051N15N5 | Infineon | TO-262-3 | 0 | $ 7.8332 | ||
| AOW2500 | AOS | TO-262 | 0 | $ 2.4709 |

