YLPTEC A1203S-1WR3
| Manufacturer |
YLPTEC
Asian Brands |
| Mfr. Part # | A1203S-1WR3 |
| LCSC Part # | C5369396 |
| Package | SIP,19.5x6mm |
| Customer # | |
| Key Attributes | 1W Isolated Non-Regulated Dual-Output DC/DC Power Module with Fixed Voltage Input |
| Description | Isolated Module DC DC Converter Buck 2 Output ±3.3V ±152mA ±15mA 10.8V~13.2V Input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Package | SIP,19.5x6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
In-Stock:
17 
17
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.8459 $ 1.5691 | $ 1.57 |
10+ | $ 1.5705 $ 1.3350 | $ 13.35 |
25+ | $ 1.3963 $ 1.1869 | $ 29.67 |
100+ | $ 1.219 $ 1.0362 | $ 103.62 |
500+ | $ 1.1399 $ 0.9690 | $ 484.50 |
1,000+ | $ 1.1051 $ 0.9394 | $ 939.40 |
Standard Packaging 25/Full
Tube | ||
Better price for more quantity?
$