LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
SHOU HAN 2.54mm-2P ZZ-MS product image
  • 2.54mm-2P ZZ-MS thumbnail 1
  • 2.54mm-2P ZZ-MS thumbnail 2
  • 2.54mm-2P ZZ-MS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SHOU HAN 2.54mm-2P ZZ-MSRoHS

Manufacturer
SHOU HANAsian Brands
MPN
2.54mm-2P ZZ-MS
LCSC Part #
C5368799
Packaging
Through Hole,P=2.5mm
Customer #
Key Attributes
CONN HEADER TH 2POS 2.5mm
Datasheetpdf iconSHOU HAN 2.54mm-2P ZZ-MS
Custom CablesMOQ 1pc
In-Stock: 11,250
11,250 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0108$ 0.0103$ 0.52
500+$ 0.0085$ 0.0081$ 4.05
2,000+$ 0.0072$ 0.0069$ 13.80
4,000+$ 0.0065$ 0.0062$ 24.80
24,000+$ 0.0058$ 0.0056$ 134.40
50,000+$ 0.0055$ 0.0053$ 265.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSHOU HAN
PackagingThrough Hole,P=2.5mm
Reference SeriesXH
Voltage Rating (Max)250V
Contact MaterialBrass
Number of PINs Per Row2
Number of Rows1
Pitch2.54mm
Flame Retardant RatingUL94V-0
Current Rating3A
Mounting TypeThrough Hole
Number of PINs2P
Contact PlatingTin
Operating Temperature-25℃~+85℃
Plastic MaterialGlass fiber reinforced PA66
ColorBeige
Row Spacing-
Pin Structure1x2P

Introduction

AI Translation

This specification applies to the production and inspection of the company's standard series strip connectors (pin headers). The operating temperature range is -25℃ to +85℃, and the applicable PCB thickness is 1.2~1.6mm. The product surface shall be free of defects, contamination, cracks, and mechanical damage that are detrimental to the product; contacts shall show no signs of corrosion, coating oxidation, or peeling. Dimensions shall conform to the attached drawings, and identical specifications shall be interchangeable.

Features

AI Translation
  • Material per attached specifications
  • Plating per attached specifications
  • Plastic parts: smooth and clean surface, free from burrs, bubbles, burn marks, deformation, gate damage, flash, or short shots
  • Terminals: free from oxidation or plating defects
  • Compatible board thickness: 1.2mm~1.6mm
  • Temperature range: -25℃~85℃
  • Rated voltage: 250V AC/DC
  • Rated current: 3A
  • Contact resistance: ≤0.02Ω
  • Insulation resistance: ≥100MΩ
  • Withstanding voltage: 1000V AC/minute

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.