LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
SHOU HAN 2.0mm-4P ZZ product image
  • 2.0mm-4P ZZ thumbnail 1
  • 2.0mm-4P ZZ thumbnail 2
  • 2.0mm-4P ZZ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SHOU HAN 2.0mm-4P ZZ

Manufacturer
SHOU HANAsian Brands
MPN
2.0mm-4P ZZ
LCSC Part #
C5368726
Packaging
Through Hole,P=2mm
Customer #
Key Attributes
CONN HEADER TH 4POS 2mm
Datasheetpdf iconSHOU HAN 2.0mm-4P ZZ
Custom CablesMOQ 1pc
In-Stock: 9,350
9,350 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0132$ 0.0126$ 0.63
500+$ 0.0105$ 0.0100$ 5.00
2,000+$ 0.0089$ 0.0085$ 17.00
4,000+$ 0.008$ 0.0076$ 30.40
24,000+$ 0.0072$ 0.0069$ 165.60
50,000+$ 0.0068$ 0.0065$ 325.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSHOU HAN
PackagingThrough Hole,P=2mm
Reference SeriesPH
Voltage Rating (Max)250V
Contact MaterialBrass
Number of PINs Per Row4
Number of Rows1
Pitch2mm
Flame Retardant RatingUL94V-0
Current Rating2A
Mounting TypeThrough Hole
Number of PINs4P
Contact PlatingTin
Operating Temperature-25℃~+85℃
Plastic MaterialPA66
ColorWhite
Row Spacing-
Pin Structure1x4P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.