SHOU HAN 1.25mm-5P WZ-MS
| Manufacturer | SHOU HANAsian Brands |
| MPN | 1.25mm-5P WZ-MS |
| LCSC Part # | C5368720 |
| Packaging | Through Hole,Right Angle,P=1.25mm |
| Customer # | |
| Key Attributes | CONN HEADER TH R/A 5POS 1.25mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | SHOU HAN | |
| Packaging | Through Hole,Right Angle,P=1.25mm | |
| Reference Series | PicoBlade(MX 1.25) | |
| Voltage Rating (Max) | 125V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 5 | |
| Number of Rows | 1 | |
| Pitch | 1.25mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 1A | |
| Mounting Type | Right Angle | |
| Number of PINs | 5P | |
| Contact Plating | Tin | |
| Operating Temperature | -25℃~+85℃ | |
| Plastic Material | PA6T | |
| Color | Beige | |
| Row Spacing | - | |
| Pin Structure | 1x5P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | SHOU HAN | |
| Packaging | Through Hole,Right Angle,P=1.25mm | |
| Reference Series | PicoBlade(MX 1.25) | |
| Voltage Rating (Max) | 125V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 5 | |
| Number of Rows | 1 | |
| Pitch | 1.25mm | |
| Flame Retardant Rating | UL94V-0 |
| Type | Description | |
|---|---|---|
| Current Rating | 1A | |
| Mounting Type | Right Angle | |
| Number of PINs | 5P | |
| Contact Plating | Tin | |
| Operating Temperature | -25℃~+85℃ | |
| Plastic Material | PA6T | |
| Color | Beige | |
| Row Spacing | - | |
| Pin Structure | 1x5P |
Introduction
This specification applies to the production and inspection of the company's standard series bar connectors (pin headers). Operating temperature range: -25℃ to +85℃; applicable PCB thickness: 1.2~1.6mm. Product surfaces shall be free of defects, contamination, cracks, and mechanical damage detrimental to the product; contacts shall show no corrosion, plating oxidation, or peeling. Dimensions shall conform to the attached drawings, and products of the same specification shall be interchangeable.
Features
- Compatible substrate thickness: 1.2mm~1.6mm
- Temperature range: -25℃~85℃
- Rated voltage: 125V AC/DC
- Rated current: 1A
- Contact resistance: ≤0.02Ω
- Insulation resistance: ≥100MΩ
- Withstand voltage: 500V AC/minute
- Plastic parts shall have smooth, clean surfaces, free from burrs, bubbles, burn marks, deformation, gate drag marks, flash, or short shots
- Terminal surfaces free from oxidation and plating defects
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0288$ 0.0265 | $ 0.53 |
| 200+ | $ 0.0223$ 0.0206 | $ 4.12 |
| 600+ | $ 0.0187$ 0.0172 | $ 10.32 |
| 2,000+ | $ 0.0169$ 0.0156 | $ 31.20 |
| 10,000+ | $ 0.015$ 0.0138 | $ 138.00 |
| 20,000+ | $ 0.014$ 0.0129 | $ 258.00 |
Standard Packaging2000/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | SHOU HAN | |
| Packaging | Through Hole,Right Angle,P=1.25mm | |
| Reference Series | PicoBlade(MX 1.25) | |
| Voltage Rating (Max) | 125V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 5 | |
| Number of Rows | 1 | |
| Pitch | 1.25mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 1A | |
| Mounting Type | Right Angle | |
| Number of PINs | 5P | |
| Contact Plating | Tin | |
| Operating Temperature | -25℃~+85℃ | |
| Plastic Material | PA6T | |
| Color | Beige | |
| Row Spacing | - | |
| Pin Structure | 1x5P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | SHOU HAN | |
| Packaging | Through Hole,Right Angle,P=1.25mm | |
| Reference Series | PicoBlade(MX 1.25) | |
| Voltage Rating (Max) | 125V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 5 | |
| Number of Rows | 1 | |
| Pitch | 1.25mm | |
| Flame Retardant Rating | UL94V-0 |
| Type | Description | |
|---|---|---|
| Current Rating | 1A | |
| Mounting Type | Right Angle | |
| Number of PINs | 5P | |
| Contact Plating | Tin | |
| Operating Temperature | -25℃~+85℃ | |
| Plastic Material | PA6T | |
| Color | Beige | |
| Row Spacing | - | |
| Pin Structure | 1x5P |
Introduction
This specification applies to the production and inspection of the company's standard series bar connectors (pin headers). Operating temperature range: -25℃ to +85℃; applicable PCB thickness: 1.2~1.6mm. Product surfaces shall be free of defects, contamination, cracks, and mechanical damage detrimental to the product; contacts shall show no corrosion, plating oxidation, or peeling. Dimensions shall conform to the attached drawings, and products of the same specification shall be interchangeable.
Features
- Compatible substrate thickness: 1.2mm~1.6mm
- Temperature range: -25℃~85℃
- Rated voltage: 125V AC/DC
- Rated current: 1A
- Contact resistance: ≤0.02Ω
- Insulation resistance: ≥100MΩ
- Withstand voltage: 500V AC/minute
- Plastic parts shall have smooth, clean surfaces, free from burrs, bubbles, burn marks, deformation, gate drag marks, flash, or short shots
- Terminal surfaces free from oxidation and plating defects
C5368720 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



