LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
25% OFF
SHOU HAN 1.25mm-14P ZZ-MS product image
  • 1.25mm-14P ZZ-MS thumbnail 1
  • 1.25mm-14P ZZ-MS thumbnail 2
  • 1.25mm-14P ZZ-MS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SHOU HAN 1.25mm-14P ZZ-MS

Manufacturer
SHOU HANAsian Brands
MPN
1.25mm-14P ZZ-MS
LCSC Part #
C5368716
Packaging
Through Hole,P=1.25mm
Customer #
Key Attributes
CONN HEADER TH 14POS 1.25mm
Datasheetpdf iconSHOU HAN 1.25mm-14P ZZ-MS
Custom CablesMOQ 1pc
In-Stock: 635
635 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0721$ 0.0541$ 0.27
50+$ 0.057$ 0.0428$ 2.14
150+$ 0.0494$ 0.0371$ 5.57
1,000+$ 0.0438$ 0.0329$ 32.90
2,000+$ 0.0393$ 0.0295$ 59.00
5,000+$ 0.037$ 0.0278$ 139.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSHOU HAN
PackagingThrough Hole,P=1.25mm
Reference SeriesPicoBlade(MX 1.25)
Voltage Rating (Max)125V
Contact MaterialBrass
Number of PINs Per Row14
Number of Rows1
Pitch1.25mm
Flame Retardant RatingUL94V-0
Current Rating1A
Mounting TypeThrough Hole
Number of PINs14P
Contact PlatingTin
Operating Temperature-25℃~+85℃
Plastic MaterialPA6T
ColorBeige
Row Spacing-
Pin Structure1x14P

Introduction

AI Translation

This specification applies to the production and inspection of the company's standard series strip connectors (pin headers). The operating temperature range is -25℃ to +85℃, and the applicable PCB thickness is 1.2~1.6mm. The product surface shall be free of defects, contamination, cracks, and mechanical damage that are detrimental to the product; contacts shall show no signs of corrosion, coating oxidation, or peeling. Dimensions shall conform to the attached drawings, and identical specifications shall be interchangeable.

Features

AI Translation
  • Compatible substrate thickness: 1.2mm~1.6mm
  • Temperature range: -25℃~85℃
  • Rated voltage: 125V AC/DC
  • Rated current: 1A
  • Contact resistance: ≤0.02Ω
  • Insulation resistance: ≥100MΩ
  • Withstand voltage: 500V AC/minute
  • Plastic parts shall have smooth, clean surfaces, free from burrs, bubbles, burn marks, deformation, gate drag marks, flash, or short shots
  • Terminal surfaces free from oxidation and plating defects

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.