LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
XFCN PZ200R-12-30P product image
  • PZ200R-12-30P thumbnail 1
  • PZ200R-12-30P thumbnail 2
  • PZ200R-12-30P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XFCN PZ200R-12-30PRoHS

Manufacturer
XFCNAsian Brands
MPN
PZ200R-12-30P
LCSC Part #
C5367456
Packaging
Through Hole,Right Angle,P=2.5mm
Customer #
Key Attributes
2.00mm Pin Header Connectors
Datasheetpdf iconXFCN PZ200R-12-30P
Custom CablesMOQ 1pc
In-Stock: 370
370 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2062$ 0.1959$ 0.98
50+$ 0.1619$ 0.1539$ 7.70
150+$ 0.143$ 0.1359$ 20.39
500+$ 0.1193$ 0.1134$ 56.70
2,500+$ 0.1087$ 0.1033$ 258.25
5,000+$ 0.1024$ 0.0973$ 486.50
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerXFCN
PackagingThrough Hole,Right Angle,P=2.5mm
Pitch2mm
Circluar Pins/Square PinsPin Header
Current Rating2A
Insulation Height4mm
Mounting TypeRight Angle
Length of Mating Pin4mm
Operating Temperature-40℃~+105℃
Contact MaterialBrass
Number of PINs30P
ColorBlack
Pin Structure2x15P
Row Spacing2mm
Number of Rows2

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.