RAFI 1.30.070.001/1002
| Manufacturer | |
| MPN | 1.30.070.001/1002 |
| LCSC Part # | C5366591 |
| Packaging | - |
| Customer # | |
| Key Attributes | Configurable Switch Bodies RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Configurable Switch Components/Configurable Switch Bodies | |
| Manufacturer | RAFI | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Switches/Configurable Switch Components/Configurable Switch Bodies | |
| Manufacturer | RAFI |
| Type | Description | |
|---|---|---|
| Packaging | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
RAFIX 16 is a complete family of control components for applications with a 16.2 mm mounting hole diameter. It enables you to design attractive control panels with minimal space requirements while providing a sufficiently large operating area.
Features
AI Translation
- Mounting hole diameter 16.2 mm, compliant with IEC 60947
- Max. 250V/6A
- Water jet protection, IP65
- Contact block: gold and silver contacts with 2.8 x 0.8 mm quick-connect terminals; optional: PCB plug-in socket
- 3 collar shapes, slim design
- Indicator lamp replaceable from front or rear
- Contact block snaps directly onto actuator without coupling elements; easy removal by rotation, reducing assembly costs
- Actuator mounting hole ø 16.2 mm, compliant with DIN EN 50 007
- Positioning lug for easy removal with screwdriver
- Panel protection IP 65, achieved by reliable, tested special sealing
- Grid spacing 25 x 25 mm
- Slim design, 7 mm height from front panel
- Three black collar shapes: square 25 x 25 mm, round 25 mm, square 25 x 25 mm (flush-mountable in rows to prevent dust accumulation between collars)
- Contact blocks in standard type (for single-action actuators) and universal type (for double-action actuators such as selector switches)
- Contact material: silver contacts for mains voltage, gold contacts for electronic circuits
- Illumination via wedge base W 2 x 4.6 d
- Cost-effective single-hand assembly
- Panel thickness 0.5 … 5 mm
- Secured with hexagonal nut
- Max. initial torque 1.2 Nm
- Shock resistance per IEC 600 68 - 2 - 27: shock amplitude ≤ 50 g, shock duration 11 ms, half-sine waveform
- Constant climate per IEC 600 68 - 2 - 3 and 2 - 30; variable climate per IEC 600 68 - 2 - 14 and 2 - 33
- Operating temperature: -25 … +70 °C (non-illuminated), -25 … +55 °C (illuminated); storage temperature -40 … +85 °C
In-Stock: 9
9 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 10.0479 | $ 10.05 |
| 10+ | $ 8.6901 | $ 86.90 |
| 30+ | $ 7.8633 | $ 235.90 |
| 100+ | $ 7.1693 | $ 716.93 |
Standard Packaging10/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Configurable Switch Components/Configurable Switch Bodies | |
| Manufacturer | RAFI | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Switches/Configurable Switch Components/Configurable Switch Bodies | |
| Manufacturer | RAFI |
| Type | Description | |
|---|---|---|
| Packaging | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
RAFIX 16 is a complete family of control components for applications with a 16.2 mm mounting hole diameter. It enables you to design attractive control panels with minimal space requirements while providing a sufficiently large operating area.
Features
AI Translation
- Mounting hole diameter 16.2 mm, compliant with IEC 60947
- Max. 250V/6A
- Water jet protection, IP65
- Contact block: gold and silver contacts with 2.8 x 0.8 mm quick-connect terminals; optional: PCB plug-in socket
- 3 collar shapes, slim design
- Indicator lamp replaceable from front or rear
- Contact block snaps directly onto actuator without coupling elements; easy removal by rotation, reducing assembly costs
- Actuator mounting hole ø 16.2 mm, compliant with DIN EN 50 007
- Positioning lug for easy removal with screwdriver
- Panel protection IP 65, achieved by reliable, tested special sealing
- Grid spacing 25 x 25 mm
- Slim design, 7 mm height from front panel
- Three black collar shapes: square 25 x 25 mm, round 25 mm, square 25 x 25 mm (flush-mountable in rows to prevent dust accumulation between collars)
- Contact blocks in standard type (for single-action actuators) and universal type (for double-action actuators such as selector switches)
- Contact material: silver contacts for mains voltage, gold contacts for electronic circuits
- Illumination via wedge base W 2 x 4.6 d
- Cost-effective single-hand assembly
- Panel thickness 0.5 … 5 mm
- Secured with hexagonal nut
- Max. initial torque 1.2 Nm
- Shock resistance per IEC 600 68 - 2 - 27: shock amplitude ≤ 50 g, shock duration 11 ms, half-sine waveform
- Constant climate per IEC 600 68 - 2 - 3 and 2 - 30; variable climate per IEC 600 68 - 2 - 14 and 2 - 33
- Operating temperature: -25 … +70 °C (non-illuminated), -25 … +55 °C (illuminated); storage temperature -40 … +85 °C
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |


