LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
kinghelm KH-BS2477-2 product image
  • KH-BS2477-2 thumbnail 1
  • KH-BS2477-2 thumbnail 2
  • KH-BS2477-2 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

kinghelm KH-BS2477-2RoHS

Manufacturer
kinghelmAsian Brands
MPN
KH-BS2477-2
LCSC Part #
C5365939
Packaging
Through Hole
Customer #
Key Attributes
Battery base Manganese steel -25℃~+85℃ CR2477 Through Hole Blade Type Power Connector Assemblies RoHS
Datasheetpdf iconkinghelm KH-BS2477-2
Custom CablesMOQ 1pc
In-Stock: 13
13 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4557$ 0.46
10+$ 0.3576$ 3.58
40+$ 0.3169$ 12.68
80+$ 0.2641$ 21.13
480+$ 0.2414$ 115.87
1,000+$ 0.2264$ 226.40
Standard Packaging40/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Blade Type Power Connectors/Blade Type Power Connector Assemblies
Manufacturerkinghelm
PackagingThrough Hole
Connector TypeBattery base
Contact MaterialManganese steel
Operating Temperature-25℃~+85℃
Battery TypeCR2477

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.