kinghelm KH-BS1220-4
| Manufacturer | kinghelmAsian Brands |
| MPN | KH-BS1220-4 |
| LCSC Part # | C5365936 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Battery base Nickel Phosphor bronze -55℃~+85℃ Through Hole Blade Type Power Connector Assemblies RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Blade Type Power Connectors/Blade Type Power Connector Assemblies | |
| Manufacturer | kinghelm | |
| Packaging | Through Hole | |
| Connector Type | Battery base | |
| Contact Plating | Nickel | |
| Contact Material | Phosphor bronze | |
| Operating Temperature | -55℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Blade Type Power Connectors/Blade Type Power Connector Assemblies | |
| Manufacturer | kinghelm | |
| Packaging | Through Hole | |
| Connector Type | Battery base |
| Type | Description | |
|---|---|---|
| Contact Plating | Nickel | |
| Contact Material | Phosphor bronze | |
| Operating Temperature | -55℃~+85℃ |
Report an ErrorShow similar products (0) >
In-Stock: 117
117 In stock, ships now
Minimum: 9Multiple: 9Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 9+ | $ 0.1711 | $ 1.54 |
| 90+ | $ 0.1344 | $ 12.10 |
| 270+ | $ 0.1186 | $ 32.02 |
| 900+ | $ 0.099 | $ 89.10 |
| 4,500+ | $ 0.0902 | $ 405.90 |
| 9,000+ | $ 0.085 | $ 765.00 |
Standard Packaging117/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Blade Type Power Connectors/Blade Type Power Connector Assemblies | |
| Manufacturer | kinghelm | |
| Packaging | Through Hole | |
| Connector Type | Battery base | |
| Contact Plating | Nickel | |
| Contact Material | Phosphor bronze | |
| Operating Temperature | -55℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Blade Type Power Connectors/Blade Type Power Connector Assemblies | |
| Manufacturer | kinghelm | |
| Packaging | Through Hole | |
| Connector Type | Battery base |
| Type | Description | |
|---|---|---|
| Contact Plating | Nickel | |
| Contact Material | Phosphor bronze | |
| Operating Temperature | -55℃~+85℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



