LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
kinghelm KH-BS-10-Z product image
  • KH-BS-10-Z thumbnail 1
  • KH-BS-10-Z thumbnail 2
  • KH-BS-10-Z thumbnail 3
  • Pinout
  • Footprint
Images for reference only

kinghelm KH-BS-10-ZRoHS

Manufacturer
kinghelmAsian Brands
MPN
KH-BS-10-Z
LCSC Part #
C5365924
Packaging
Through Hole
Customer #
Key Attributes
Battery base Gold Phosphor bronze -55℃~+85℃ Through Hole Blade Type Power Connector Assemblies RoHS
Datasheetpdf iconkinghelm KH-BS-10-Z
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 6Multiple: 6Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
6+$ 0.3351$ 2.01
60+$ 0.2631$ 15.79
168+$ 0.2323$ 39.03
588+$ 0.1938$ 113.95
2,982+$ 0.1767$ 526.92
6,006+$ 0.1664$ 999.40
Standard Packaging42/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Blade Type Power Connectors/Blade Type Power Connector Assemblies
Manufacturerkinghelm
PackagingThrough Hole
Connector TypeBattery base
Contact PlatingGold
Contact MaterialPhosphor bronze
Operating Temperature-55℃~+85℃

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.