EATON CHSA2512R0003F
| Manufacturer | |
| MPN | CHSA2512R0003F |
| LCSC Part # | C5365902 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 0.3mΩ ±1% 6W 2512 |
| Datasheet | |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | EATON | |
| Packaging | 2512 | |
| Resistance | 0.3mΩ | |
| Power(Watts) | 6W | |
| Type | - | |
| Temperature Coefficient | ±175ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | EATON | |
| Packaging | 2512 | |
| Resistance | 0.3mΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 6W | |
| Type | - | |
| Temperature Coefficient | ±175ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
In-Stock: 101
101 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9198 | $ 0.92 |
| 10+ | $ 0.9003 | $ 9.00 |
| 30+ | $ 0.8889 | $ 26.67 |
| 100+ | $ 0.8759 | $ 87.59 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | EATON | |
| Packaging | 2512 | |
| Resistance | 0.3mΩ | |
| Power(Watts) | 6W | |
| Type | - | |
| Temperature Coefficient | ±175ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | EATON | |
| Packaging | 2512 | |
| Resistance | 0.3mΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 6W | |
| Type | - | |
| Temperature Coefficient | ±175ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| BVT-Z-R0003-1.0 | Isabellenhuette | 2512 | 0 | $ 0.7191 | ||
| Y14830R00030F9R | VISHAY | 2512 | 0 | $ 1.7882 | ||
| PSL2NTEBL300F | KOA | 2512 | 0 | $ 0.1916 | ||
| WSLF2512L3000FEB | VISHAY | 2512 | 0 | $ 0.4319 |

