DEXU Electronics B2405LS-1WR3
| Manufacturer | DEXU ElectronicsAsian Brands |
| MPN | B2405LS-1WR3 |
| LCSC Part # | C5365581 |
| Packaging | SIP,19.6x6mm |
| Customer # | |
| Key Attributes | DC DC CONVERTER 5V 1W |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | DEXU Electronics | |
| Packaging | SIP,19.6x6mm | |
| Height | 10.1mm | |
| Switching Frequency | 400kHz | |
| Ripple Noise | 50mVp-p | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Quiescent Supply Current | 5mA | |
| Output Current(Max) | 200mA | |
| Capacitive Load(Max) | 1000uF | |
| Conversion Efficiency | 83% | |
| Voltage - Supply | 24V | |
| Number of Outputs | 1 | |
| Output Voltage | 5V | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 19.6mm | |
| Width | 6mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | DEXU Electronics | |
| Packaging | SIP,19.6x6mm | |
| Height | 10.1mm | |
| Switching Frequency | 400kHz | |
| Ripple Noise | 50mVp-p | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Quiescent Supply Current | 5mA | |
| Output Current(Max) | 200mA |
| Type | Description | |
|---|---|---|
| Capacitive Load(Max) | 1000uF | |
| Conversion Efficiency | 83% | |
| Voltage - Supply | 24V | |
| Number of Outputs | 1 | |
| Output Voltage | 5V | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 19.6mm | |
| Width | 6mm |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Sustained short-circuit protection
- Isolation voltage: 1500VDC
- Compact SIP package, high power density
- Low ripple noise
- High efficiency, low loss
Applications
AI Translation
- Applications where input voltage is stable, output load variation is minimal, and output voltage regulation requirements are not stringent
In-Stock: 33
33 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.5299$ 1.3770 | $ 1.38 |
| 10+ | $ 1.2663$ 1.1397 | $ 11.40 |
| 25+ | $ 1.1198$ 1.0079 | $ 25.20 |
| 100+ | $ 0.9554$ 0.8599 | $ 85.99 |
| 500+ | $ 0.8822$ 0.7940 | $ 397.00 |
| 1,000+ | $ 0.8496$ 0.7647 | $ 764.70 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | DEXU Electronics | |
| Packaging | SIP,19.6x6mm | |
| Height | 10.1mm | |
| Switching Frequency | 400kHz | |
| Ripple Noise | 50mVp-p | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Quiescent Supply Current | 5mA | |
| Output Current(Max) | 200mA | |
| Capacitive Load(Max) | 1000uF | |
| Conversion Efficiency | 83% | |
| Voltage - Supply | 24V | |
| Number of Outputs | 1 | |
| Output Voltage | 5V | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 19.6mm | |
| Width | 6mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | DEXU Electronics | |
| Packaging | SIP,19.6x6mm | |
| Height | 10.1mm | |
| Switching Frequency | 400kHz | |
| Ripple Noise | 50mVp-p | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Quiescent Supply Current | 5mA | |
| Output Current(Max) | 200mA |
| Type | Description | |
|---|---|---|
| Capacitive Load(Max) | 1000uF | |
| Conversion Efficiency | 83% | |
| Voltage - Supply | 24V | |
| Number of Outputs | 1 | |
| Output Voltage | 5V | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 19.6mm | |
| Width | 6mm |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Sustained short-circuit protection
- Isolation voltage: 1500VDC
- Compact SIP package, high power density
- Low ripple noise
- High efficiency, low loss
Applications
AI Translation
- Applications where input voltage is stable, output load variation is minimal, and output voltage regulation requirements are not stringent
C5365581 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



