HI-LINK B0505LS-1WR3
| Manufacturer | HI-LINKAsian Brands |
| MPN | B0505LS-1WR3 |
| LCSC Part # | C5365294 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | DC DC CONVERTER 5V 1W |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | HI-LINK | |
| Packaging | Through Hole | |
| Height | 10mm | |
| Switching Frequency | 100kHz | |
| Ripple Noise | 30mVp-p | |
| Quiescent Supply Current | 5mA | |
| Features | Short Circuit Protection;Automatic fault recovery;Over-temperature protection | |
| Capacitive Load(Max) | 2400uF | |
| Output Current(Max) | 200mA | |
| Conversion Efficiency | 86%;88% | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Outputs | 1 | |
| Output Voltage | 5V | |
| Operating Temperature Range | -40℃~+85℃ | |
| Output Voltage Accuracy | ±15% | |
| Width | 6mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | HI-LINK | |
| Packaging | Through Hole | |
| Height | 10mm | |
| Switching Frequency | 100kHz | |
| Ripple Noise | 30mVp-p | |
| Quiescent Supply Current | 5mA | |
| Features | Short Circuit Protection;Automatic fault recovery;Over-temperature protection | |
| Capacitive Load(Max) | 2400uF |
| Type | Description | |
|---|---|---|
| Output Current(Max) | 200mA | |
| Conversion Efficiency | 86%;88% | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Outputs | 1 | |
| Output Voltage | 5V | |
| Operating Temperature Range | -40℃~+85℃ | |
| Output Voltage Accuracy | ±15% | |
| Width | 6mm |
Introduction
1W, fixed voltage input, isolated unregulated single-output DC/DC module power supply. Fixed voltage input, isolated unregulated output, 1W power; suitable for applications where the input supply voltage is relatively stable (voltage variation range ±10%Vin), isolation is required between input and output (isolation voltage ≤1500VDC), and output voltage regulation accuracy is not critical.
Features
- Regulated voltage input, isolated unregulated output, 1W power
- Isolation voltage: 1500VDC
- Low no-load power consumption: 0.025W (Typ.)
- Efficiency: up to 90%
- Operating temperature range: -40°C~+85°C
- MTBF ≥ 3,500,000 Hrs
- Output short-circuit protection: continuous short-circuit protection with auto-recovery
- Compact SIP package, plastic enclosure
- Industry-standard pinout
- Ripple/Noise (20MHz bandwidth): 30mVp-p (Typ.)
- Over-temperature protection and continuous output short-circuit protection, RoHS compliant
Applications
- Pure digital circuit applications
- General low-frequency analog circuit applications
- Relay driver circuits
- Data switching circuit applications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1835 | $ 1.18 |
| 10+ | $ 0.9787 | $ 9.79 |
| 30+ | $ 0.8665 | $ 26.00 |
| 100+ | $ 0.7397 | $ 73.97 |
| 500+ | $ 0.6828 | $ 341.40 |
| 1,000+ | $ 0.6584 | $ 658.40 |
Standard Packaging10/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | HI-LINK | |
| Packaging | Through Hole | |
| Height | 10mm | |
| Switching Frequency | 100kHz | |
| Ripple Noise | 30mVp-p | |
| Quiescent Supply Current | 5mA | |
| Features | Short Circuit Protection;Automatic fault recovery;Over-temperature protection | |
| Capacitive Load(Max) | 2400uF | |
| Output Current(Max) | 200mA | |
| Conversion Efficiency | 86%;88% | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Outputs | 1 | |
| Output Voltage | 5V | |
| Operating Temperature Range | -40℃~+85℃ | |
| Output Voltage Accuracy | ±15% | |
| Width | 6mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | HI-LINK | |
| Packaging | Through Hole | |
| Height | 10mm | |
| Switching Frequency | 100kHz | |
| Ripple Noise | 30mVp-p | |
| Quiescent Supply Current | 5mA | |
| Features | Short Circuit Protection;Automatic fault recovery;Over-temperature protection | |
| Capacitive Load(Max) | 2400uF |
| Type | Description | |
|---|---|---|
| Output Current(Max) | 200mA | |
| Conversion Efficiency | 86%;88% | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Outputs | 1 | |
| Output Voltage | 5V | |
| Operating Temperature Range | -40℃~+85℃ | |
| Output Voltage Accuracy | ±15% | |
| Width | 6mm |
Introduction
1W, fixed voltage input, isolated unregulated single-output DC/DC module power supply. Fixed voltage input, isolated unregulated output, 1W power; suitable for applications where the input supply voltage is relatively stable (voltage variation range ±10%Vin), isolation is required between input and output (isolation voltage ≤1500VDC), and output voltage regulation accuracy is not critical.
Features
- Regulated voltage input, isolated unregulated output, 1W power
- Isolation voltage: 1500VDC
- Low no-load power consumption: 0.025W (Typ.)
- Efficiency: up to 90%
- Operating temperature range: -40°C~+85°C
- MTBF ≥ 3,500,000 Hrs
- Output short-circuit protection: continuous short-circuit protection with auto-recovery
- Compact SIP package, plastic enclosure
- Industry-standard pinout
- Ripple/Noise (20MHz bandwidth): 30mVp-p (Typ.)
- Over-temperature protection and continuous output short-circuit protection, RoHS compliant
Applications
- Pure digital circuit applications
- General low-frequency analog circuit applications
- Relay driver circuits
- Data switching circuit applications
C5365294 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



