Infineon IPAW70R600CE
| Produttore | |
| Cod. Prod. | IPAW70R600CE |
| Cod. LCSC | C536467 |
| Imballo | TO-220FP-3 |
| Numero Cliente | |
| Attr. chiave | 750V 10.5A 3.5V 28W 600mΩ@10V 1 N-channel TO-220FP-3 Single FETs, MOSFETs RoHS |
| Scheda Tecnica | |
| Conformità RoHS | 1 documenti disponibili |
| Parti alternative | 10 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Produttore | Infineon | |
| Imballo | TO-220FP-3 | |
| Operating Temperature | -40℃~+150℃ | |
| Drain to Source Voltage | 750V | |
| Current - Continuous Drain(Id) | 10.5A | |
| Gate Threshold Voltage (Vgs(th)) | 3.5V | |
| Pd - Power Dissipation | 28W | |
| Reverse Transfer Capacitance (Crss@Vds) | - | |
| RDS(on) | 600mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 474pF | |
| Gate Charge(Qg) | 22nC@10V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Produttore | Infineon | |
| Imballo | TO-220FP-3 | |
| Operating Temperature | -40℃~+150℃ | |
| Drain to Source Voltage | 750V | |
| Current - Continuous Drain(Id) | 10.5A | |
| Gate Threshold Voltage (Vgs(th)) | 3.5V |
| Tipo | Descrizione | |
|---|---|---|
| Pd - Power Dissipation | 28W | |
| Reverse Transfer Capacitance (Crss@Vds) | - | |
| RDS(on) | 600mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 474pF | |
| Gate Charge(Qg) | 22nC@10V |
Descrizione
CoolMOS is a revolutionary technology for high-voltage power MOSFETs, designed based on the Super Junction (SJ) principle. CoolMOS CE is a cost-optimized platform that meets the cost-sensitive application requirements of the consumer and lighting markets while still complying with the highest efficiency standards. This new series offers all the advantages of fast-switching SJ MOSFETs without sacrificing ease of use, and delivers the best cost-to-performance ratio available on the market.
Caratteristiche
- Ultra-low losses due to extremely low figure of merit Rdson*Qg and Eoss
- Extremely high commutation robustness
- Easy to use/drive
- Lead-free plating, halogen-free mold compound
- Suitable for standard grade applications
Applicazioni
- Adapters
- LCD and PDP TVs
- Indoor Lighting
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 1.3753 | $ 1.38 |
| 200+ | $ 0.5325 | $ 106.50 |
| 450+ | $ 0.514 | $ 231.30 |
| 900+ | $ 0.5048 | $ 454.32 |
Package Standard450/Full Tube | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Produttore | Infineon | |
| Imballo | TO-220FP-3 | |
| Operating Temperature | -40℃~+150℃ | |
| Drain to Source Voltage | 750V | |
| Current - Continuous Drain(Id) | 10.5A | |
| Gate Threshold Voltage (Vgs(th)) | 3.5V | |
| Pd - Power Dissipation | 28W | |
| Reverse Transfer Capacitance (Crss@Vds) | - | |
| RDS(on) | 600mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 474pF | |
| Gate Charge(Qg) | 22nC@10V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Produttore | Infineon | |
| Imballo | TO-220FP-3 | |
| Operating Temperature | -40℃~+150℃ | |
| Drain to Source Voltage | 750V | |
| Current - Continuous Drain(Id) | 10.5A | |
| Gate Threshold Voltage (Vgs(th)) | 3.5V |
| Tipo | Descrizione | |
|---|---|---|
| Pd - Power Dissipation | 28W | |
| Reverse Transfer Capacitance (Crss@Vds) | - | |
| RDS(on) | 600mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 474pF | |
| Gate Charge(Qg) | 22nC@10V |
Descrizione
CoolMOS is a revolutionary technology for high-voltage power MOSFETs, designed based on the Super Junction (SJ) principle. CoolMOS CE is a cost-optimized platform that meets the cost-sensitive application requirements of the consumer and lighting markets while still complying with the highest efficiency standards. This new series offers all the advantages of fast-switching SJ MOSFETs without sacrificing ease of use, and delivers the best cost-to-performance ratio available on the market.
Caratteristiche
- Ultra-low losses due to extremely low figure of merit Rdson*Qg and Eoss
- Extremely high commutation robustness
- Easy to use/drive
- Lead-free plating, halogen-free mold compound
- Suitable for standard grade applications
Applicazioni
- Adapters
- LCD and PDP TVs
- Indoor Lighting
C536467 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Parti alternative
| MPN | Produttore | Confezione | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| ASA70R380E | ANHI | TO-220F | 1 | $ 0.957 | ||
| NTPF450N80S3Z | onsemi | TO-220F | 25 | $ 3.7009 | ||
| NTPF360N80S3Z | onsemi | TO-220F | 7 | $ 4.0519 | ||
| IPA90R500C3 | Infineon | TO-220FP | 28 | $2.8904 $4.314 | ||
| IPA95R450P7 | Infineon | TO-220FP-3 | 51 | $ 3.2964 | ||
| STF14N80K5 | ST | TO-220FP | 1,031 | $ 2.1373 | ||
| IPA80R360P7 | Infineon | TO-220FP-3 | 10 | $ 2.9276 | ||
| STF16N90K5 | ST | TO-220FP | 8 | $ 8.5789 | ||
| IPAN80R450P7 | Infineon | TO-220FP | 0 | $ 2.4502 | ||
| IPAN80R360P7 | Infineon | TO-220FP-3 | 0 | $ 2.7372 |

