INGHAi GMBU16065CSC-02-43DB
| Manufacturer | INGHAiAsian Brands |
| MPN | GMBU16065CSC-02-43DB |
| LCSC Part # | C5364393 |
| Packaging | SMD,D=16mm |
| Customer # | |
| Key Attributes | Electret Condenser Microphone (ECM), Unidirectional |
| Datasheet | INGHAi GMBU16065CSC-02-43DB |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Audio Products/Microphones | |
| Manufacturer | INGHAi | |
| Packaging | SMD,D=16mm | |
| Diameter(φD) | 16mm | |
| Voltage - Supply | 1V~10V | |
| Direction | Unidirectional | |
| Current Consumption | 500uA | |
| Mounting Type | SMD | |
| Frequency Range | - | |
| Sensitivity | -43dB@±2dB | |
| Height | 6.5mm | |
| Lead Pitch | - | |
| Output Impedance | 680Ω | |
| S/N Ratio | 58dB | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | Audio Products/Microphones | |
| Manufacturer | INGHAi | |
| Packaging | SMD,D=16mm | |
| Diameter(φD) | 16mm | |
| Voltage - Supply | 1V~10V | |
| Direction | Unidirectional | |
| Current Consumption | 500uA | |
| Mounting Type | SMD |
| Type | Description | |
|---|---|---|
| Frequency Range | - | |
| Sensitivity | -43dB@±2dB | |
| Height | 6.5mm | |
| Lead Pitch | - | |
| Output Impedance | 680Ω | |
| S/N Ratio | 58dB | |
| Operating Temperature | - |
Help & FeedbackShow similar products (0) >
In-Stock: 173
173 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1301 | $ 1.13 |
| 10+ | $ 0.9354 | $ 9.35 |
| 36+ | $ 0.8268 | $ 29.76 |
| 108+ | $ 0.7061 | $ 76.26 |
| 504+ | $ 0.6518 | $ 328.51 |
| 1,008+ | $ 0.6277 | $ 632.72 |
Standard Packaging36/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Audio Products/Microphones | |
| Manufacturer | INGHAi | |
| Packaging | SMD,D=16mm | |
| Diameter(φD) | 16mm | |
| Voltage - Supply | 1V~10V | |
| Direction | Unidirectional | |
| Current Consumption | 500uA | |
| Mounting Type | SMD | |
| Frequency Range | - | |
| Sensitivity | -43dB@±2dB | |
| Height | 6.5mm | |
| Lead Pitch | - | |
| Output Impedance | 680Ω | |
| S/N Ratio | 58dB | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | Audio Products/Microphones | |
| Manufacturer | INGHAi | |
| Packaging | SMD,D=16mm | |
| Diameter(φD) | 16mm | |
| Voltage - Supply | 1V~10V | |
| Direction | Unidirectional | |
| Current Consumption | 500uA | |
| Mounting Type | SMD |
| Type | Description | |
|---|---|---|
| Frequency Range | - | |
| Sensitivity | -43dB@±2dB | |
| Height | 6.5mm | |
| Lead Pitch | - | |
| Output Impedance | 680Ω | |
| S/N Ratio | 58dB | |
| Operating Temperature | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| Type | Details |
|---|---|
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GMBU16065CSC-01-43DB | INGHAi | SMD,D=16mm | 170 | $ 1.2056 | ||
| GMBU16065CSC-01-41DB | INGHAi | SMD,D=16mm | 178 | $ 1.2056 | ||
| GMBU16065CSC-01-45DB | INGHAi | SMD,D=16mm | 165 | $ 1.2056 | ||
| GMBU16065CSC-02-41DB | INGHAi | SMD,D=16mm | 162 | $ 1.2056 | ||
| GMBU16065CSC-02-45DB | INGHAi | SMD,D=16mm | 83 | $ 1.2056 |



