HOLTEK HT32F57352-64LQFP
| Manufacturer | HOLTEKAsian Brands |
| MPN | HT32F57352-64LQFP |
| LCSC Part # | C5363036 |
| Packaging | LQFP-64(7x7) |
| Customer # | |
| Key Attributes | LQFP-64(7x7) Microcontrollers RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | HOLTEK | |
| Packaging | LQFP-64(7x7) |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | HOLTEK |
| Type | Description | |
|---|---|---|
| Packaging | LQFP-64(7x7) |
Introduction
This series of microcontrollers are 32-bit high-performance, low-power MCUs based on the Arm Cortex-M0+ processor core. The Cortex-M0+ is a next-generation processor core that tightly integrates the Nested Vectored Interrupt Controller (NVIC), SysTick Timer, and advanced debug support.
This series of MCUs can operate at frequencies up to 60 MHz, leveraging a Flash accelerator for enhanced performance. They provide up to 128 KB of embedded Flash memory for program/data storage and up to 16 KB of embedded SRAM for system operations and application use. This series of MCUs features a wide range of peripherals, including USB2.0 FS, PDMA, AES-128, hardware divider DIV, SPI, I2S, USART, UART, SCI, I2C, GPTM, PWM, SCTM, BFTM, CRC-16/32, RTC, WDT, ADC, CMP, DAC, LCD, and SW-DP (Serial Wire Debug Port). Several power-saving modes are provided, offering optimized flexibility in terms of wake-up latency and power consumption — a key consideration for low-power applications.
Features
- 32-bit Arm Cortex-M0+ processor core
- Up to 60 MHz operating frequency with single-cycle multiplication
- Integrated NVIC
- 24-bit SysTick timer
- Up to 128 KB on-chip Flash for instruction/data and option storage
- 16 KB on-chip SRAM
- Multiple boot mode support
- Flash accelerator for performance enhancement
- 32-bit word programming with ISP and IAP support
- Flash protection against unauthorized access
- Power monitoring: POR/PDR; BOD; programmable LVD
- External 4~16 MHz crystal oscillator
- External 32.768 kHz crystal oscillator
- Internal 8 MHz RC oscillator accuracy adjustable to ±2% at 3.3 V, 25℃
- Internal 32 kHz RC oscillator
- Integrated system clock PLL and USB PLL
- Independent clock dividers and gating bits for peripheral clock sources
- VDD supply: 1.65 V~3.6 V
- Integrated 1.5 V LDO regulator for MCU core, peripheral, and memory power supply
- VDD supply for RTC
- VDD and VCORE power domains
- Four power-saving modes: Sleep, Deep Sleep 1, Deep Sleep 2, Standby
- Up to 16 EXTI input lines with configurable trigger sources and types
- All GPIO pins selectable as EXTI trigger sources
- Trigger source types: high level, low level, falling edge, rising edge, or both edges
- Independent interrupt enable, wakeup enable, and status bit per EXTI input line
- Software interrupt trigger mode per EXTI input line
- Built-in glitch filter to reject narrow pulses
Applications
- White goods application control
- Power supply monitoring
- Alarm systems
- Consumer products
- Handheld devices
- Data logging applications
- Motor controllers
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.3185 | $ 2.32 |
| 200+ | $ 0.9259 | $ 185.18 |
| 500+ | $ 0.8956 | $ 447.80 |
| 1,000+ | $ 0.8789 | $ 878.90 |
Standard Packaging2000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | HOLTEK | |
| Packaging | LQFP-64(7x7) |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | HOLTEK |
| Type | Description | |
|---|---|---|
| Packaging | LQFP-64(7x7) |
Introduction
This series of microcontrollers are 32-bit high-performance, low-power MCUs based on the Arm Cortex-M0+ processor core. The Cortex-M0+ is a next-generation processor core that tightly integrates the Nested Vectored Interrupt Controller (NVIC), SysTick Timer, and advanced debug support.
This series of MCUs can operate at frequencies up to 60 MHz, leveraging a Flash accelerator for enhanced performance. They provide up to 128 KB of embedded Flash memory for program/data storage and up to 16 KB of embedded SRAM for system operations and application use. This series of MCUs features a wide range of peripherals, including USB2.0 FS, PDMA, AES-128, hardware divider DIV, SPI, I2S, USART, UART, SCI, I2C, GPTM, PWM, SCTM, BFTM, CRC-16/32, RTC, WDT, ADC, CMP, DAC, LCD, and SW-DP (Serial Wire Debug Port). Several power-saving modes are provided, offering optimized flexibility in terms of wake-up latency and power consumption — a key consideration for low-power applications.
Features
- 32-bit Arm Cortex-M0+ processor core
- Up to 60 MHz operating frequency with single-cycle multiplication
- Integrated NVIC
- 24-bit SysTick timer
- Up to 128 KB on-chip Flash for instruction/data and option storage
- 16 KB on-chip SRAM
- Multiple boot mode support
- Flash accelerator for performance enhancement
- 32-bit word programming with ISP and IAP support
- Flash protection against unauthorized access
- Power monitoring: POR/PDR; BOD; programmable LVD
- External 4~16 MHz crystal oscillator
- External 32.768 kHz crystal oscillator
- Internal 8 MHz RC oscillator accuracy adjustable to ±2% at 3.3 V, 25℃
- Internal 32 kHz RC oscillator
- Integrated system clock PLL and USB PLL
- Independent clock dividers and gating bits for peripheral clock sources
- VDD supply: 1.65 V~3.6 V
- Integrated 1.5 V LDO regulator for MCU core, peripheral, and memory power supply
- VDD supply for RTC
- VDD and VCORE power domains
- Four power-saving modes: Sleep, Deep Sleep 1, Deep Sleep 2, Standby
- Up to 16 EXTI input lines with configurable trigger sources and types
- All GPIO pins selectable as EXTI trigger sources
- Trigger source types: high level, low level, falling edge, rising edge, or both edges
- Independent interrupt enable, wakeup enable, and status bit per EXTI input line
- Software interrupt trigger mode per EXTI input line
- Built-in glitch filter to reject narrow pulses
Applications
- White goods application control
- Power supply monitoring
- Alarm systems
- Consumer products
- Handheld devices
- Data logging applications
- Motor controllers
C5363036 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

