LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HRS DF61-2P-2.2V(22) product image
Images for reference only

HRS DF61-2P-2.2V(22)

Manufacturer
MPN
DF61-2P-2.2V(22)
LCSC Part #
C5362344
Packaging
SMD
Customer #
Key Attributes
350V 2 1 2.2mm Surface Mount, Right Angle -35℃~+85℃ Tin 2P Red 1x2P SMD Headers, Male Pins RoHS
Datasheetpdf iconHRS DF61-2P-2.2V(22)
Custom CablesMOQ 1pc
In-Stock: 9
9 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9901$ 0.99
10+$ 0.9684$ 9.68
30+$ 0.9544$ 28.63
100+$ 0.9404$ 94.04
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerHRS
PackagingSMD
Voltage Rating (Max)350V
Number of PINs Per Row2
Number of Rows1
Pitch2.2mm
Flame Retardant RatingUL94V-0
Mounting TypeSurface Mount, Right Angle
Operating Temperature-35℃~+85℃
Contact PlatingTin
Number of PINs2P
Plastic MaterialPBT
ColorRed
X-Length of Bottom Edge on Board (Spacing Line)5.1mm
Row Spacing-
Pin Structure1x2P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.