Infineon IKFW60N60DH3E
| Manufacturer | |
| MPN | IKFW60N60DH3E |
| LCSC Part # | C536181 |
| Packaging | TO-247-3-AI |
| Customer # | |
| Key Attributes | TRENCHSTOP Advanced Isolation High speed switching series third generation IGBT copacked with Rapid 1 fast and soft antiparallel diode in fully isolated package |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | Infineon | |
| Packaging | TO-247-3-AI | |
| Td(off) | 170ns | |
| Pd - Power Dissipation | 141W | |
| Td(on) | 23ns | |
| Current - Collector(Ic) | 53A | |
| Collector-Emitter Breakdown Voltage (Vces) | 600V | |
| Reverse Transfer Capacitance (Cres) | 67pF | |
| IGBT Type | - | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 4.1V@0.58mA | |
| Operating Temperature | -40℃~+175℃ | |
| Vce Saturation(VCE(sat)) | 2.7V@50A,15V | |
| Collector Cut-Off Current (Ices) | - | |
| Reverse Recovery Time(trr) | 68ns | |
| Switching Energy(Eoff) | 720uJ | |
| Turn-On Energy (Eon) | 1.57mJ | |
| Input Capacitance(Cies) | 2.301nF | |
| Gate Charge(Qg) | 210nC@15V | |
| Output Capacitance(Coes) | 98pF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | Infineon | |
| Packaging | TO-247-3-AI | |
| Td(off) | 170ns | |
| Pd - Power Dissipation | 141W | |
| Td(on) | 23ns | |
| Current - Collector(Ic) | 53A | |
| Collector-Emitter Breakdown Voltage (Vces) | 600V | |
| Reverse Transfer Capacitance (Cres) | 67pF | |
| IGBT Type | - |
| Type | Description | |
|---|---|---|
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 4.1V@0.58mA | |
| Operating Temperature | -40℃~+175℃ | |
| Vce Saturation(VCE(sat)) | 2.7V@50A,15V | |
| Collector Cut-Off Current (Ices) | - | |
| Reverse Recovery Time(trr) | 68ns | |
| Switching Energy(Eoff) | 720uJ | |
| Turn-On Energy (Eon) | 1.57mJ | |
| Input Capacitance(Cies) | 2.301nF | |
| Gate Charge(Qg) | 210nC@15V | |
| Output Capacitance(Coes) | 98pF |
Report an ErrorShow similar products (0) >
Features
AI Translation
- TRENCHSTOP™ technology offers:
- Short circuit withstand time 5μs at Tvj = 175℃
- Positive temperature coefficient in VCE(sat)
- Low EMI
- Very soft, fast recovery anti - parallel diode
- Maximum junction temperature 175℃
- 2500 VRMS electrical isolation, 50/60 Hz, t = 1 min
- 100% tested isolated mounting surface
- Pb - free lead plating; RoHS compliant
- Complete product spectrum and PSpice Models
Applications
AI Translation
- Air Conditioning PFC
- General Purpose Drives (GPD)
- Servo Drives
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 18.3485 | $ 18.35 |
| 10+ | $ 16.542 | $ 165.42 |
| 30+ | $ 15.4421 | $ 463.26 |
| 100+ | $ 14.5193 | $ 1451.93 |
Standard Packaging240/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | Infineon | |
| Packaging | TO-247-3-AI | |
| Td(off) | 170ns | |
| Pd - Power Dissipation | 141W | |
| Td(on) | 23ns | |
| Current - Collector(Ic) | 53A | |
| Collector-Emitter Breakdown Voltage (Vces) | 600V | |
| Reverse Transfer Capacitance (Cres) | 67pF | |
| IGBT Type | - | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 4.1V@0.58mA | |
| Operating Temperature | -40℃~+175℃ | |
| Vce Saturation(VCE(sat)) | 2.7V@50A,15V | |
| Collector Cut-Off Current (Ices) | - | |
| Reverse Recovery Time(trr) | 68ns | |
| Switching Energy(Eoff) | 720uJ | |
| Turn-On Energy (Eon) | 1.57mJ | |
| Input Capacitance(Cies) | 2.301nF | |
| Gate Charge(Qg) | 210nC@15V | |
| Output Capacitance(Coes) | 98pF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | Infineon | |
| Packaging | TO-247-3-AI | |
| Td(off) | 170ns | |
| Pd - Power Dissipation | 141W | |
| Td(on) | 23ns | |
| Current - Collector(Ic) | 53A | |
| Collector-Emitter Breakdown Voltage (Vces) | 600V | |
| Reverse Transfer Capacitance (Cres) | 67pF | |
| IGBT Type | - |
| Type | Description | |
|---|---|---|
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 4.1V@0.58mA | |
| Operating Temperature | -40℃~+175℃ | |
| Vce Saturation(VCE(sat)) | 2.7V@50A,15V | |
| Collector Cut-Off Current (Ices) | - | |
| Reverse Recovery Time(trr) | 68ns | |
| Switching Energy(Eoff) | 720uJ | |
| Turn-On Energy (Eon) | 1.57mJ | |
| Input Capacitance(Cies) | 2.301nF | |
| Gate Charge(Qg) | 210nC@15V | |
| Output Capacitance(Coes) | 98pF |
Report an ErrorShow similar products (0) >
Features
AI Translation
- TRENCHSTOP™ technology offers:
- Short circuit withstand time 5μs at Tvj = 175℃
- Positive temperature coefficient in VCE(sat)
- Low EMI
- Very soft, fast recovery anti - parallel diode
- Maximum junction temperature 175℃
- 2500 VRMS electrical isolation, 50/60 Hz, t = 1 min
- 100% tested isolated mounting surface
- Pb - free lead plating; RoHS compliant
- Complete product spectrum and PSpice Models
Applications
AI Translation
- Air Conditioning PFC
- General Purpose Drives (GPD)
- Servo Drives
C536181 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| IKW50N60DTP | Infineon | TO-247-3 | 149 | $ 5.1436 | ||
| IGW40N60H3FKSA1 | Infineon | TO-247-3-1 | 14 | $ 5.8038 | ||
| IGW50N60TP | Infineon | TO-247-3 | 100 | $ 4.0681 | ||
| IGW40N60H3 | Infineon | TO-247-3 | 89 | $2.0450 $4.0098 | ||
| IKW50N60DTP | Infineon | TO-247-3 | 64 | $ 4.3134 | ||
| SPT50N65F1A | SPTECH | TO-247-3 | 25 | $2.3466 $2.4701 | ||
| MBQ40T120QESTH | MagnaChip Semicon | TO-247 | 279 | $ 3.1031 | ||
| IKFW50N60DH3 | Infineon | TO-247-3-AI | 0 | $ 8.04 | ||
| STGW40NC60KD | ST | TO-247-3 | 0 | $ 5.1144 | ||
| IHW40T60 | Infineon | TO-247-3-1 | 0 | $ 6.5793 |



