LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CCTC TCC0603X7R131K500CT product image
  • TCC0603X7R131K500CT thumbnail 1
  • TCC0603X7R131K500CT thumbnail 2
  • TCC0603X7R131K500CT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CCTC TCC0603X7R131K500CTRoHS

Manufacturer
CCTCAsian Brands
MPN
TCC0603X7R131K500CT
LCSC Part #
C5360786
Packaging
0603
Customer #
Key Attributes
CAP CER 130pF 50V X7R 0603
Datasheetpdf iconCCTC TCC0603X7R131K500CT
Alternative Parts1
In-Stock: 12,100
12,100 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0029$ 0.29
1,000+$ 0.0022$ 2.20
4,000+$ 0.0018$ 7.20
8,000+$ 0.0017$ 13.60
48,000+$ 0.0014$ 67.20
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerCCTC
Packaging0603
Capacitance130pF
Temperature CoefficientX7R
Tolerance±10%
Voltage Rating50V

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
TCC0603COG131J500CTCCTC0603400$ 0.0042