RENESAS DA14531MOD-00F01002
| Manufacturer | |
| MPN | DA14531MOD-00F01002 |
| LCSC Part # | C5360767 |
| Packaging | LCC-16(14.5X12.5) |
| Customer # | |
| Key Attributes | SmartBond TINY Bluetooth LE Module |
| Datasheet | |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | RENESAS | |
| Packaging | LCC-16(14.5X12.5) | |
| Features | OTA (Over-The-Air) upgrade |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | RENESAS |
| Type | Description | |
|---|---|---|
| Packaging | LCC-16(14.5X12.5) | |
| Features | OTA (Over-The-Air) upgrade |
Introduction
The DA14531 SmartBond TINY Module is the first Dialog Semiconductor Bluetooth Low Energy module based on world’s lowest power DA14531 SoC. The module is designed to enable the use of Bluetooth Low Energy in applications where Bluetooth Low Energy could not be used until now because of cost or complexity. The bigger picture is to drive Bluetooth Low Energy technology into every application, turning every product into a connected IoT node to drive the next 1 billion IoT devices in the market. The SmartBond TINY Module is supported by software that is easy to work with. This lowers the threshold to use Bluetooth Low Energy technology and significantly speeds up the design time. The module comes with a configurable DSPS (serial port service) and next generation Codeless software to design Bluetooth applications without Bluetooth knowledge or advanced programming skills. The combination of an affordable price, the lowest power consumption and ease of use makes the DA14531 TINY Module an ideal product for the mass market, including the makers community.
Features
- Compatible with Bluetooth v5.1, ETSI EN 300 328 and EN 300 440 Class 2 (Europe), FCC CFR47 Part 15 (US) and ARIB STD-T66 (Japan) core
- Supports up to three connections Renesas registered BD address preprogrammed in OTP
- 16 MHz 32-bit Arm Cortex M0+ with SWD interface
- 128 Kbytes internal FLASH
- 48 Kbytes RAM
- 144 Kbytes ROM
- 32 Kbytes OTP
- 2 mA RX at VBAT = 3 V
- 4 mA TX at VBAT = 3 V and 0 dBm
- 1.8 μA at sleep with all RAM retained
- Programmable RF transmit power from -19 to +2.2 dBm
- -93 dBm receiver sensitivity
- Quadrature decoder with 3 channels
- 3 channel 11-bit ENOB ADC
- 2 general purpose timers with PWM
- 9 GPIOs
- SPI
- 2x UART, 1-wire UART support
- I2C
- Operating range (1.8 V - 3.6 V)
- Inrush current control
- Real Time Clock
- Trimmed 32 MHz Crystal
- Configurable DSPS
- Codeless v2.0
- SDK6 support
- Flash/OTP programmer
- SUOTA support
- Battery Life Estimation
- Data Rate Monitoring
- Real-Time Power Profiling
- Production Line Testing
- BT SIG QDID 113959
- Europe (CE/RED) and US (FCC)
- Canada and Japan
- South Korea and Taiwan
- South Africa and Brazil
- China and Thailand
- India
Applications
- Beacons
- Remote Controls
- Proximity tags
- Low Power Sensors
- Commissioning/Provisioning
- RF pipe
- Toys
- Industrial applications
- Data acquisition
- Wellness
- Infotainment
- IoT
- Robotics Gaming
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.341 | $ 5.34 |
| 10+ | $ 4.6683 | $ 46.68 |
| 30+ | $ 4.2682 | $ 128.05 |
| 100+ | $ 3.8633 | $ 386.33 |
| 500+ | $ 3.6772 | $ 1838.60 |
| 1,000+ | $ 3.5923 | $ 3592.30 |
Standard Packaging1000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | RENESAS | |
| Packaging | LCC-16(14.5X12.5) | |
| Features | OTA (Over-The-Air) upgrade |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | RENESAS |
| Type | Description | |
|---|---|---|
| Packaging | LCC-16(14.5X12.5) | |
| Features | OTA (Over-The-Air) upgrade |
Introduction
The DA14531 SmartBond TINY Module is the first Dialog Semiconductor Bluetooth Low Energy module based on world’s lowest power DA14531 SoC. The module is designed to enable the use of Bluetooth Low Energy in applications where Bluetooth Low Energy could not be used until now because of cost or complexity. The bigger picture is to drive Bluetooth Low Energy technology into every application, turning every product into a connected IoT node to drive the next 1 billion IoT devices in the market. The SmartBond TINY Module is supported by software that is easy to work with. This lowers the threshold to use Bluetooth Low Energy technology and significantly speeds up the design time. The module comes with a configurable DSPS (serial port service) and next generation Codeless software to design Bluetooth applications without Bluetooth knowledge or advanced programming skills. The combination of an affordable price, the lowest power consumption and ease of use makes the DA14531 TINY Module an ideal product for the mass market, including the makers community.
Features
- Compatible with Bluetooth v5.1, ETSI EN 300 328 and EN 300 440 Class 2 (Europe), FCC CFR47 Part 15 (US) and ARIB STD-T66 (Japan) core
- Supports up to three connections Renesas registered BD address preprogrammed in OTP
- 16 MHz 32-bit Arm Cortex M0+ with SWD interface
- 128 Kbytes internal FLASH
- 48 Kbytes RAM
- 144 Kbytes ROM
- 32 Kbytes OTP
- 2 mA RX at VBAT = 3 V
- 4 mA TX at VBAT = 3 V and 0 dBm
- 1.8 μA at sleep with all RAM retained
- Programmable RF transmit power from -19 to +2.2 dBm
- -93 dBm receiver sensitivity
- Quadrature decoder with 3 channels
- 3 channel 11-bit ENOB ADC
- 2 general purpose timers with PWM
- 9 GPIOs
- SPI
- 2x UART, 1-wire UART support
- I2C
- Operating range (1.8 V - 3.6 V)
- Inrush current control
- Real Time Clock
- Trimmed 32 MHz Crystal
- Configurable DSPS
- Codeless v2.0
- SDK6 support
- Flash/OTP programmer
- SUOTA support
- Battery Life Estimation
- Data Rate Monitoring
- Real-Time Power Profiling
- Production Line Testing
- BT SIG QDID 113959
- Europe (CE/RED) and US (FCC)
- Canada and Japan
- South Korea and Taiwan
- South Africa and Brazil
- China and Thailand
- India
Applications
- Beacons
- Remote Controls
- Proximity tags
- Low Power Sensors
- Commissioning/Provisioning
- RF pipe
- Toys
- Industrial applications
- Data acquisition
- Wellness
- Infotainment
- IoT
- Robotics Gaming
C5360767 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8517629900 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8517629900 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



